Abracon ABLS-12.000MHZ-B4-T

Crystal; HC49/U SMD; 12.000MHZ; 18PF; 30PPM@25C; 50PPM-20+70C; T/r | Abracon ABLS-12.000MHZ-B4-T
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
ESR (Equivalent Series Resistance)50 Ω
Frequency12 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Schedule B8541600025
Series Resistance50 Ω
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Depth4.7 mm
Height4.191 mm
Length11.4 mm
Width4.699 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABLS-12.000MHZ-B4-T.

Sager Electronics
Datasheet2 pages15 years ago
Upverter
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Electro Sonic
Datasheet2 pages15 years ago
Abracon SCT
Technical Drawing1 page10 years ago

Inventory History

3 month trend:
+5.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon ABLS-12.000MHZ-B4-T.

Related Parts

Descriptions

Descriptions of Abracon ABLS-12.000MHZ-B4-T provided by its distributors.

Crystal;HC49/U SMD;12.000MHZ;18pF;30ppm@25C;50ppm-20+70C;T/R | Abracon ABLS-12.000MHZ-B4-T
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
ABLS Series 12 MHz ±30 ppm 18 pF -20 to +70 °C Surface Mount Low Profile Crystal
CRYSTAL, 12MHZ, 18PF, 11.5MM X 4.7MM; Frequency Nom: 12MHz; Crystal Case: SMD, 11.5mm x 4.7mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: ABLS Series; Operating T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLS-12.000MHZ--B4-T
  • ABLS-12.000MHZ-B-4-T
  • ABLS-12.000MHZ-B4T

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
ESR (Equivalent Series Resistance)50 Ω
Frequency12 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Schedule B8541600025
Series Resistance50 Ω
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Depth4.7 mm
Height4.191 mm
Length11.4 mm
Width4.699 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABLS-12.000MHZ-B4-T.

Sager Electronics
Datasheet2 pages15 years ago
Upverter
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Electro Sonic
Datasheet2 pages15 years ago
Abracon SCT
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCYes
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago