Schneider Electric ABL4RSM24050

Phaseo Slim 1ph 120W, 24VDC 5A Input Voltage: 100

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
2070119 0 ··
GBP
105.00 94.76 94.76 94.76 94.76
element14 APAC
2070119 0 ··
AUD
337.70 288.17 288.17 288.17 288.17
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
SCHNEIDER-ELECTRIC-ABL4RSM24050 92 Buy Now »
USD
192.48 159.07 119.51 119.51 119.51

Descriptions

Phaseo Slim 1ph 120W, 24VDC 5A Input Voltage: 100
TodayComponents
PSU, 24V, 5A, 1 PHASE; SVHC:No SVHC (19-Dec-2011); Height:115mm; Input Voltage VAC:120V to 230V; Input Voltage VDC:100V to 370V; Length:128mm; No. of Outputs:1; Output Current:5A; Output Voltage:24V; Power Rating:120W; Power Supply Output Type:Adjustable; Width:39mm
Farnell
PSU, 24V, 5A, 1 PHASE; SVHC:No SVHC (19-Dec-2011); Height:115mm; Input Voltage VAC:120V to 230V; Input Voltage VDC:100V to 370V; Length:128mm; No. of Outputs:1; Output Current:5A; Output Voltage:24V; Power Rating:120W; Power Supply Output Type:Adjustable; Width:39mm
element14 APAC

Technical Specifications

Size-Length 128 mm
Size-Height 115 mm
Output Voltage 24 V
Output Current 5 A
Number of Outputs 1
Power Rating 120 W
Size-Width 39 mm

Documents

Farnell
Datasheet 6 pages
Datasheet 6 pages
TodayComponents
Datasheet 6 pages

Images

Alternate Names

SCHNEIDER ABL4RSM24050
SCHNEIDOR ELECTRIC ABL4RSM24050
SCHNEIDER ELECTRIC BV ABL4RSM24050
SCHNEID ABL4RSM24050
SCHNEIDER ELECTRIC / SAREL ABL4RSM24050
Schneider Electric GmbH ABL4RSM24050
SCHNEIDER ELCTRIC/MAGNECRAFT ABL4RSM24050
Schneider Electric Thorsman (Schneider Electric) ABL4RSM24050
SCHNDR ABL4RSM24050
Schneider Electric Merten (Schneider Electric) ABL4RSM24050
Schneider Electric Merlin Gerin (Schneider Electric) ABL4RSM24050
Schneider Electric Telemecanique (Schneider Electric) ABL4RSM24050
Schneider Electric Ritto (Schneider Electric) ABL4RSM24050
SE RELAYS ABL4RSM24050
SCHNEIDER ELECT ABL4RSM24050
SCHNEIDER ELECTRIC / TELE ABL4RSM24050
Schneider Electric Sarel (Schneider Electric) ABL4RSM24050
SCHNEIDER ELECTRIC USA INC ABL4RSM24050
SCHNEIDER ELECTRIC IT USA INC ABL4RSM24050
SE RELAYS LLC ABL4RSM24050
Schneider Electric STAGO (Schneider Electric) ABL4RSM24050
Schneider Electric Square D (Schneider Electric) ABL4RSM24050
Schneider-Telemacanique ABL4RSM24050
SCHNEIDER ELECTRIC USA MSD ABL4RSM24050

Search for other parts like ABL4 »