Abracon ABL-22.1184MHZ-B2

Crystal 22.1184MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
ESR (Equivalent Series Resistance)40 Ω
Frequency22.1184 MHz
Frequency Stability50 ppm
Frequency Tolerance0.002 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Schedule B8541600060
Series Resistance40 Ω
TerminationRadial
Tolerance0.002 %
Dimensions
Height3.5 mm
Length11.5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABL-22.1184MHZ-B2.

Sager Electronics
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages6 years ago
element14 APAC
Datasheet3 pages16 years ago
Newark
Datasheet1 page21 years ago
Electro Sonic
Datasheet3 pages6 years ago
Abracon SCT
Technical Drawing1 page10 years ago
Farnell
Datasheet3 pages11 years ago
Datasheet1 page16 years ago

Inventory History

3 month trend:
-7.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon ABL-22.1184MHZ-B2.

Related Parts

Descriptions

Descriptions of Abracon ABL-22.1184MHZ-B2 provided by its distributors.

Crystal 22.1184MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
Crystal, 22.1184 MHz, Through Hole, 11.5mm x 5mm, 50 ppm, 18 pF, 20 ppm, ABL
Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom
CRYSTAL, 22.1184M, 18PF CL, HC49/4H; Frequency Nom: 22.1184MHz; Crystal Case: Through Hole, 11.5mm x 5mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 20ppm; Product Range: ABL Series; Operating Temperature Min: -20°C; Operating Temperature Max: 70°C; SVHC: No SVHC (15-Jan-2019); Accuracy: ± 20ppm; Crystal Mounting Type: Through Hole; Frequency: 22.1184MHz; Frequency Stability: ± 50ppm; No. of Pins: 2Pins; Operating Temperature Range: -20°C to +70°C; Output Frequency: 22.1184MHz

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • Abracon / AEL Crystal
  • ABRACON / PROANT
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABL-22.1184MHZ-B2.

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
ESR (Equivalent Series Resistance)40 Ω
Frequency22.1184 MHz
Frequency Stability50 ppm
Frequency Tolerance0.002 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Schedule B8541600060
Series Resistance40 Ω
TerminationRadial
Tolerance0.002 %
Dimensions
Height3.5 mm
Length11.5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABL-22.1184MHZ-B2.

Sager Electronics
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages6 years ago
element14 APAC
Datasheet3 pages16 years ago
Newark
Datasheet1 page21 years ago
Electro Sonic
Datasheet3 pages6 years ago
Abracon SCT
Technical Drawing1 page10 years ago
Farnell
Datasheet3 pages11 years ago
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCYes
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago