Abracon ABL-20.000MHZ-B2

Crystal 20MHz ?آ±20ppm (Tol) ?آ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
ABL-20.000MHZ-B2 27 Buy Now »
USD
0.217 0.198 0.174 0.174 0.174
Mouser
815-ABL-20-B2 2,232 Buy Now »
USD
0.340 0.289 0.231 0.176 0.154
Newark 2
13J1633 0 ··
USD
0.330 0.275 0.220 0.176 0.165
06X4640 180 Buy Now »
USD
0.499 0.499 0.499 0.302 0.274
Avnet
ABL-20.000MHZ-B2 0 ··
USD
0.145 0.133
Sager Electronics
ABL-20.000MHZ-B2 0 ··
USD
0.150 0.144
Future Electronics
ABL-20.000MHZ-B2 200 Buy Now »
USD
0.150 0.144
Digi-Key
535-9046-ND 0 ··
USD
0.176 0.176
Farnell
1611779 615 Buy Now »
GBP
0.283 0.283 0.187 0.125 0.118
Avnet Europe
ABL-20.000MHZ-B2 0 ··
USD
0.197 0.166
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S101600303581 37 Buy Now »
USD
0.222 0.222 0.222 0.222
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ABL-20.000MHZ-B2 Contact ··

Descriptions

Crystal 20MHz 18pF 2-Pin HC-49/US Bulk
Avnet Europe
Crystal 20MHz 18pF 2-Pin HC-49/US Bulk
Avnet
Crystal; Frequency:20MHz; Frequency Tolerance:± 20ppm; Operating Temperature Range:-20°C to +70°C; Load Capacitance:18pF; Crystal Case:Metal Can; Series:HC49/U; Crystal Terminals:Radial Leaded; Crystal Type:Microprocessor ;RoHS Compliant: Yes
Newark
ABL Series 20 MHz ±20 ppm 18 pF -20 to +70 °C Microprocessor Crystal
Future Electronics
CRYSTAL 20.0000MHZ 18PF T/H
Digi-Key
Crystals / Oscillators / Resonators +/-20ppm 20MHZ
Mouser
CRYSTAL, 20M, 18PF CL, HC49/4H; Frequency:20MHz; Frequency Tolerance:± 50ppm; Load Capacitance:18pF; Frequency Stability:± 50ppm; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:Through Hole; Crystal Case Type:HC49/US; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Accuracy:± 20ppm; Output Frequency:20.000MHz; Series:ABL
element14 APAC
Crystal 20MHz ?آ±20ppm (Tol) ?آ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
Sager Electronics
CRYSTAL, 20M, 18PF CL, HC49/4H; Ouput Frequency:20.000MHz; Accuracy:± 20ppm; Operating Temperature Range:-20°C to +70°C; Load Capacitance:18pF; Crystal Case Type:HC49/S; Series:ABL
Farnell

Technical Specifications

Number of Pins 2
REACH SVHC Compliance Contains SVHC
Packaging Bulk
Equivalent Series Resistance (ESR) 40 Ω
Size-Height 3.5 mm
Lead-Free Status Lead Free
Case / Package / Footprint HC-49
Frequency 20 MHz
Mounting Type Through Hole
Load Capacitance 18 pF
RoHS Compliant

Documents

element14
Datasheet 3 pages 8 years ago
Farnell
Datasheet 3 pages 8 years ago
Datasheet 3 pages 8 years ago
Datasheet 3 pages 4 years ago
Datasheet 1 page 9 years ago
Future Electronics
Datasheet 3 pages 8 years ago
Digi-Key
Datasheet 1 page 14 years ago
Newark
Datasheet 3 pages 8 years ago
Compliance Statements
Conflict Mineral Statement 1 page 2 years ago

Images

Alternate Names

ABRACON CORPORATION ABL-20.000MHZ-B2
ABRACON CORP ABL-20.000MHZ-B2
ABRACON CORPORATION (VA) ABL-20.000MHZ-B2
ABRACON (US) ABL-20.000MHZ-B2
Abracon Components ABL-20.000MHZ-B2
ABRACONN ABL-20.000MHZ-B2
ABRACON CORPORATIO ABL-20.000MHZ-B2
ABRACONSemi ABL-20.000MHZ-B2
ABRACON STOCK ABL-20.000MHZ-B2
ABRACON CORPORA ABL-20.000MHZ-B2
ABRACON CO ABL-20.000MHZ-B2
ABRACON STOC ABL-20.000MHZ-B2
ABRACON LLC ABL-20.000MHZ-B2
ABRACON COMP ABL-20.000MHZ-B2
ABRACOM ABL-20.000MHZ-B2

Search for other parts like ABL-20 »