Abracon ABL-16.000MHZ-B2

Crystal 16MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
ESR (Equivalent Series Resistance)40 Ω
Frequency16 MHz
Frequency Stability50 ppm
Frequency Tolerance0.002 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Series Resistance40 Ω
TerminationRadial
Tolerance0.002 %
Dimensions
Depth5 mm
Height3.5 mm
Length11.5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABL-16.000MHZ-B2.

Upverter
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages6 years ago
Farnell
Datasheet3 pages16 years ago
Datasheet3 pages11 years ago
DigiKey
Datasheet1 page21 years ago
Master Electronics
Datasheet3 pages6 years ago
X-ON
Datasheet3 pages6 years ago
Abracon SCT
Technical Drawing1 page10 years ago

Inventory History

3 month trend:
-20.76%

Alternate Parts

Price @ 1000
$ 0.176
$ 0.368
$ 0.368
Stock
52,444
27,216
27,216
Authorized Distributors
10
6
6
Frequency
16 MHz
-
-
Frequency Tolerance
0.002 %
-
-
Frequency Stability
50 ppm
-
-
Load Capacitance
18 pF
-
-
ESR (Equivalent Series Resistance)
40 Ω
-
-
Mount
Through Hole
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon ABL-16.000MHZ-B2.

Related Parts

Descriptions

Descriptions of Abracon ABL-16.000MHZ-B2 provided by its distributors.

Crystal 16MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
Crystal, Hc49/us, 16.000Mhz, 18Pf, 20Ppm Rohs Compliant: Yes
CRYSTAL; Frequency Nom: 16MHz; Crystal Case: Through Hole, 11.5mm x 5mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 20ppm; Product Range: -; Operating Temperature Min: -20°C; Operating

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABL-16.000MHZ-B2.

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
ESR (Equivalent Series Resistance)40 Ω
Frequency16 MHz
Frequency Stability50 ppm
Frequency Tolerance0.002 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Series Resistance40 Ω
TerminationRadial
Tolerance0.002 %
Dimensions
Depth5 mm
Height3.5 mm
Length11.5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABL-16.000MHZ-B2.

Upverter
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages6 years ago
Farnell
Datasheet3 pages16 years ago
Datasheet3 pages11 years ago
DigiKey
Datasheet1 page21 years ago
Master Electronics
Datasheet3 pages6 years ago
X-ON
Datasheet3 pages6 years ago
Abracon SCT
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCYes
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago