Abracon ABL-12.000MHZ-B2

Crystal 12MHz ط¢آ±20ppm (Tol) ط¢آ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US Thru-Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
ABL-12.000MHZ-B2 41 Buy Now »
USD
0.336 0.280 0.269 0.269 0.269
Avnet
ABL-12.000MHZ-B2 200 Buy Now »
USD
0.149 0.147 0.139 0.139 0.139
Newark
13J1624 655 Buy Now »
USD
0.330 0.275 0.220 0.176 0.165
Digi-Key
535-9037-ND 61 Buy Now »
USD
0.330 0.275 0.220 0.176 0.154
Mouser
815-ABL-12-B2 1,207 Buy Now »
USD
0.340 0.289 0.231 0.176 0.154
Future Electronics
ABL-12.000MHZ-B2 1,422 Buy Now »
USD
0.151 0.151 0.144
Sager Electronics
ABL-12.000MHZ-B2 0 ··
USD
0.150 0.146
Farnell 2
7940142 655 Buy Now »
GBP
0.252 0.210 0.168 0.134 0.126
2467707 773 Buy Now »
GBP
0.284 0.284 0.191 0.102 0.099
element14 APAC
7940142 1,004 Buy Now »
SGD
0.532 0.453 0.362 0.276 0.249
Avnet Europe
ABL-12.000MHZ-B2 0 ··
EUR
0.185 0.157
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Direct Components
ABL-12.000MHZ-B2 412 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ABL-12.000MHZ-B2 Contact ··
Touchstone Systems
ABL-12.000MHZ-B2 Contact Send RFQ »
XS Micro
ABL-12.000MHZ-B2 Contact ··

Descriptions

CRYSTAL 12.0000MHZ 18PF T/H
Digi-Key
Crystal 12MHz 18pF 2-Pin HC-49/US
Avnet
CRYSTAL, 12MHZ, 18PF, HC-49US
element14 APAC
HC49/US MHz Range Metal Can Crystals +/-20ppm 12MHZ
Mouser
Crystal; Frequency:12MHz; Frequency Tolerance:± 20ppm; Operating Temperature Range:-20°C to +70°C; Load Capacitance:18pF; Crystal Case:Metal Can; Series:HC49/U; Crystal Terminals:Radial Leaded; Crystal Type:Microprocessor ;RoHS Compliant: Yes
Newark
ABL Series 12 MHz ±20 ppm 18 pF -20 to +70 °C Microprocessor Crystal
Future Electronics
Crystal 12MHz ط¢آ±20ppm (Tol) ط¢آ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US Thru-Hole
Sager Electronics
CRYSTAL, 12MHZ, 18PF, HC-49US
Farnell

Technical Specifications

Equivalent Series Resistance (ESR) 50 Ω
Frequency 12 MHz
Mounting Type Through Hole
Load Capacitance 18 pF
Number of Pins 2
Size-Height 3.5 mm
Case / Package / Footprint HC-49
RoHS Compliant
Lead-Free Status Lead Free
Packaging Bulk

Documents

element14
Datasheet 3 pages 8 years ago
Datasheet 3 pages 8 years ago
Datasheet 3 pages 8 years ago
Future Electronics
Datasheet 3 pages 8 years ago
Newark
Datasheet 1 page 14 years ago
element14 APAC
Datasheet 3 pages 8 years ago
Datasheet
Compliance Statements
Conflict Mineral Statement 1 page 2 years ago

Images

Alternate Names

ABRACON CORPORATION ABL-12.000MHZ-B2
ABRACON CORP ABL-12.000MHZ-B2
ABRACON CORPORATION (VA) ABL-12.000MHZ-B2
ABRACON (US) ABL-12.000MHZ-B2
Abracon Components ABL-12.000MHZ-B2
ABRACONN ABL-12.000MHZ-B2
ABRACON CORPORATIO ABL-12.000MHZ-B2
ABRACONSemi ABL-12.000MHZ-B2
ABRACON STOCK ABL-12.000MHZ-B2
ABRACON CORPORA ABL-12.000MHZ-B2
ABRACON CO ABL-12.000MHZ-B2
ABRACON STOC ABL-12.000MHZ-B2
ABRACON LLC ABL-12.000MHZ-B2
ABRACON COMP ABL-12.000MHZ-B2
ABRACOM ABL-12.000MHZ-B2

Search for other parts like ABL-12 »