Eaton ABC-V-20-R

Fuse Miniature Fast Acting 20A 250V Axial 6.35 X 31.75mm Ceramic
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact MaterialBrass
Contact PlatingTin
Housing MaterialCeramic
MountThrough Hole
Number of Pins2
Weight2.799997 g
Technical
Current Rating20 A
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Resistance3.66 mΩ
Schedule B8536100040
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Diameter6.35 mm
Lead Length38.1 mm
Length32.8168 mm

Documents

Download datasheets and manufacturer documentation for Eaton ABC-V-20-R.

Electro Sonic
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton ABC-V-20-R.

Related Parts

Descriptions

Descriptions of Eaton ABC-V-20-R provided by its distributors.

Fuse Miniature Fast Acting 20A 250V Axial 6.35 X 31.75mm Ceramic
Fuse Miniature 20A 250V Fast 2-Pin Axial Through Hole
Buss Small Dimension Fuse/Bulk |Eaton Bussmann ABC-V-20-R
FUSE 20A 250V FST CERAM AXL UL
FUSE CERM 20A 250VAC 125VDC 3AB

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABC-V20-R

Technical Specifications

Physical
Case/PackageAxial
Contact MaterialBrass
Contact PlatingTin
Housing MaterialCeramic
MountThrough Hole
Number of Pins2
Weight2.799997 g
Technical
Current Rating20 A
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Resistance3.66 mΩ
Schedule B8536100040
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Diameter6.35 mm
Lead Length38.1 mm
Length32.8168 mm

Documents

Download datasheets and manufacturer documentation for Eaton ABC-V-20-R.

Electro Sonic
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RoHSCompliant