Broadcom ABA-51563

低噪声硅 RFIC 放大器


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
7820488 0 ··
SGD
1.54 1.15 0.888 0.768 0.644
Farnell
7820488RL 0 ··
EUR
0.690 0.690 0.360 0.280 0.280

Descriptions

IC, AMP, RF SI, 51563, SOT-363-6; Frequency Range:DC to 3.5GHz; Gain:21.5dB; Noise Figure Typ:3.7dB; Power Dissipation Pd:300mW; RF Type:Cellular, PCS, ISM, WLAN, DBS, TVRO; Supply Current:28mA; Supply Voltage Range:5V; RF IC Case Style:SOT-363; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:RF; Continuous Drain Current Id:18mA; Current Id Max:28mA; Drain Source Voltage Vds:7V; Frequency Max:3.5GHz; Frequency f1:2GHz; Gain @ Frequency f1:21.5dB; I/P VSWR:1.2; IC Generic Number:51563; No. of Amplifiers:1; Noise @ Frequency f1:3.7dB; O / P VSWR:1.2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOT-363; Power Dissipation Ptot Max:0.3W; SMD Marking:AHx; Supply Voltage + Nom:5V; Supply Voltage Max:7V; Termination Type:SMD; Transistor Polarity:N Channel; Transistor Type:MOSFET
element14 APAC
低噪声硅 RFIC 放大器
Avago
AMP, RF SI, 51563, SOT-363-6; Max Frequency:3.5GHz; Gain:21.5dB; Typ Noise Factor:3.7dB; VSWR I/P:1.2; VSWR O/P:1.2; Voltage, Supply Max:7V; Termination Type:SMD; Case Style:SOT-363; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; IC Generic Number:51563; Amplifier IC Type:RF; Current, Id Cont:18mA; Current, Id Max:28mA; Frequency, f1:2GHz; Gain @ Frequency f1:21.5dB; Max Power Dissipation Ptot:0.3W; No. of Amplifiers:1; Noise @ Frequency f1:3.7dB; Power Dissipation:300mW; SMD Marking:AHx; Transistor Polarity:N; Transistor Type:MOSFET; Voltage, Supply +Nom:5V; Voltage, Vds Max:7V
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
Number of Pins 6
Packaging Cut Tape (CT)
Lifecycle Status Active
Power Dissipation 300 mW
Polarity N-Channel
Supply Voltage (DC) 5 V
Supply Current 28 mA
Mounting Type Surface Mount
Gain 21.5 dB
Continuous Drain Current (Ids) 18 mA

Documents

Avago
Datasheet 7 pages 7 years ago

Images

Alternate Names

BCM ABA-51563
BRO ABA-51563
BROAD ABA-51563
BRDCOM ABA-51563
BROADCOM CORP ABA-51563
BROADC ABA-51563
BROADCOM CORPORATION ABA-51563
BRD ABA-51563
BROADCM ABA-51563
BROADCOM LIMITED ABA-51563
BRCM ABA-51563
BROADCOM ELECTRONICS ABA-51563
Broadcom Asia Distribution Pt ABA-51563
BROADCOM ASIA DISTRIBUTION PTE LTD ABA-51563
BROADCOMM ABA-51563
BROADCOM ASIA ABA-51563
BROADCOMPBF ABA-51563
BROADCOM Semiconductor ABA-51563
BRDC ABA-51563

Search for other parts like ABA-51563 »