Abracon AB38T-32.768KHZ

Crystal 0.032768MHz 20ppm (Tol) 12.5pF 30000Ohm 2-Pin Thru-Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
ESR (Equivalent Series Resistance)30 kΩ
Frequency32.768 kHz
Frequency Stability-0.034 ppm
Frequency Tolerance0.002 %
Load Capacitance12.5 pF
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
PackagingBulk
Schedule B8541600025
Series Resistance30 kΩ
TerminationRadial
Tolerance0.002 %
Dimensions
Depth3.2 mm
Height8.3 mm
Lead Length9 mm
Lead Pitch1.1 mm
Length3.2 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Abracon AB38T-32.768KHZ.

LKR
Datasheet2 pages15 years ago
Upverter
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Sager Electronics
Datasheet1 page21 years ago
Master Electronics
Datasheet2 pages15 years ago
Abracon SCT
Technical Drawing1 page10 years ago

Inventory History

3 month trend:
+28.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon AB38T-32.768KHZ.

Related Parts

Descriptions

Descriptions of Abracon AB38T-32.768KHZ provided by its distributors.

Crystal 0.032768MHz 20ppm (Tol) 12.5pF 30000Ohm 2-Pin Thru-Hole
Crystal;Cylindrical;32.768KHZ;12.5F; 20ppm;3 X 8 | Abracon AB38T-32.768KHZ
Crystal, 32.768 kHz, Cylinder Radial, 8.3mm x 3.2mm Dia, 12.5 pF, 20 ppm, AB38T
Parallel - Fundamental Quartz Crystal, 0.032768Mhz Nom
CRYSTAL, 32.768K, 12.5PF CL, WATCH A; Frequency Nom: 32.768kHz; Crystal Case: Cylinder Radial, 8.2mm x 3.2mm Dia; Frequency Stability + / -: -; Load Capacitance: 12.5pF; Frequency Tolerance + / -: 20ppm; Product Range: AB38T Series; Operating Temperature Min: -10°C; Operating Temperature Max: 60°C; SVHC: No SVHC (15-Jan-2019); Accuracy: ± 20ppm; Crystal Mounting Type: Through Hole; Frequency: 32.768kHz; No. of Pins: 2Pins; Operating Temperature Range: -10°C to +60°C

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • AB38T-32.768KHZ.
  • AB38T32.768KHZ
  • AB38T32.768KHZ.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
ESR (Equivalent Series Resistance)30 kΩ
Frequency32.768 kHz
Frequency Stability-0.034 ppm
Frequency Tolerance0.002 %
Load Capacitance12.5 pF
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
PackagingBulk
Schedule B8541600025
Series Resistance30 kΩ
TerminationRadial
Tolerance0.002 %
Dimensions
Depth3.2 mm
Height8.3 mm
Lead Length9 mm
Lead Pitch1.1 mm
Length3.2 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Abracon AB38T-32.768KHZ.

LKR
Datasheet2 pages15 years ago
Upverter
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Sager Electronics
Datasheet1 page21 years ago
Master Electronics
Datasheet2 pages15 years ago
Abracon SCT
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCYes
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago