Abracon AB1811-T3

Real Time Clock Serial (3-Wire, 4-Wire, SPI) 16-Pin QFN EP T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Technical
Date FormatYY-MM-DD-dd
InterfaceSPI
Logic FunctionClock
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
PackagingTape & Reel (TR)
Time FormatHH:MM:SS:hh

Documents

Download datasheets and manufacturer documentation for Abracon AB1811-T3.

SHENGYU ELECTRONICS
Datasheet1 page11 years ago
Future Electronics
Datasheet13 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Abracon AB1811-T3.

Descriptions

Descriptions of Abracon AB1811-T3 provided by its distributors.

Real Time Clock Serial (3-Wire, 4-Wire, SPI) 16-Pin QFN EP T/R
Ultra-Low Power RTC, RC Mode, Crystal Mode, System Power Management
Real Time Clock Interface SPI HH:MM:SS:hh 12/24 hr
IC RTC CLK/CALENDAR SPI 16-QFN

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • AB1811T3

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Technical
Date FormatYY-MM-DD-dd
InterfaceSPI
Logic FunctionClock
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
PackagingTape & Reel (TR)
Time FormatHH:MM:SS:hh

Documents

Download datasheets and manufacturer documentation for Abracon AB1811-T3.

SHENGYU ELECTRONICS
Datasheet1 page11 years ago
Future Electronics
Datasheet13 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago