Abracon AB15T-32.768KHZ

AB15T Series 32.768 kHz ±20 ppm 12.5 pF -20 to +70 °C Cylindrical Watch Crystal
Production

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
ESR (Equivalent Series Resistance)40 kΩ
Frequency32.768 kHz
Frequency Tolerance0.002 %
Load Capacitance12.5 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Schedule B8541600025
Series Resistance40 Ω
TerminationRadial
Tolerance0.002 %
Dimensions
Depth1.4 mm
Height5.1 mm
Lead Length4.3 mm
Length1.4 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Abracon AB15T-32.768KHZ.

Upverter
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Newark
Datasheet2 pages15 years ago
Mouser
Datasheet1 page19 years ago
Abracon SCT
Technical Drawing1 page10 years ago
DigiKey
Datasheet1 page21 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon AB15T-32.768KHZ.

Related Parts

Descriptions

Descriptions of Abracon AB15T-32.768KHZ provided by its distributors.

AB15T Series 32.768 kHz ±20 ppm 12.5 pF -20 to +70 °C Cylindrical Watch Crystal
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF Flexural 40Ohm 2-Pin Thru-Hole
Crystal, 32.768K, 12.5Pf, 5.1X1.5 Cyl; Frequency Nom:32.768Khz; Crystal Case:Cylinder Radial, 5.1Mm X 1.5Mm Dia; Frequency Stability +/-:-; Load Capacitance:12.5Pf; Frequency Tolerance +/-:20Ppm; Product Range:Ab15T Series; Rohs Compliant: Yes |Abracon AB15T-32.768KHZ

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • AB15T-32.768 KHZ
  • AB15T-32.768KHZ.
  • AB15T32.768 KHZ
  • AB15T32.768KHZ

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
ESR (Equivalent Series Resistance)40 kΩ
Frequency32.768 kHz
Frequency Tolerance0.002 %
Load Capacitance12.5 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Schedule B8541600025
Series Resistance40 Ω
TerminationRadial
Tolerance0.002 %
Dimensions
Depth1.4 mm
Height5.1 mm
Lead Length4.3 mm
Length1.4 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Abracon AB15T-32.768KHZ.

Upverter
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Newark
Datasheet2 pages15 years ago
Mouser
Datasheet1 page19 years ago
Abracon SCT
Technical Drawing1 page10 years ago
DigiKey
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago