PUI Audio AB1560B

Audio Indicator Diaphragm Piezo Wire Lead 5500Hz to 6500Hz
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package300
MountFlanges
Technical
Frequency6 kHz
Impedance300 Ω
Max Input Voltage15 V
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
TerminationWire
Voltage Rating15 V
Dimensions
Diameter15 mm
Height210 µm

Documents

Download datasheets and manufacturer documentation for PUI Audio AB1560B.

Sager Electronics
Datasheet1 page13 years ago

Inventory History

3 month trend:
-16.77%

Engineering Resources

View Evaluation kits and Reference designs for PUI Audio AB1560B.

Related Parts

Descriptions

Descriptions of PUI Audio AB1560B provided by its distributors.

Audio Indicator Diaphragm Piezo Wire Lead 5500Hz to 6500Hz
Speakers & Transducers BRASS 6000HZ
BUZZER ELEMENT STD 6KHZ 15MM
AB 6,0KHZ 15MM DISC

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Technical Specifications

Physical
Case/Package300
MountFlanges
Technical
Frequency6 kHz
Impedance300 Ω
Max Input Voltage15 V
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
TerminationWire
Voltage Rating15 V
Dimensions
Diameter15 mm
Height210 µm

Documents

Download datasheets and manufacturer documentation for PUI Audio AB1560B.

Sager Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant