Emulation Technology AB-020-ST35S-A-M

IC Sockets Adapter; Connector Type:Socket Adapter; No. of Contacts:20; Pitch Spacing:2.54mm; Row Spacing:15.24mm; Socket...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
19C5690 0 ··
USD
25.84 25.84 25.84 25.84

Descriptions

IC Sockets Adapter; Connector Type:Socket Adapter; No. of Contacts:20; Pitch Spacing:2.54mm; Row Spacing:15.24mm; Socket Mounting:Through Hole; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Newark

Technical Specifications

Number of Positions 20
RoHS Non-Compliant
Number of Contacts 20
Mounting Type PCB

Documents

Newark
Datasheet 1 page

Images

Alternate Names

EMULATION TECHNOLOGY INC AB-020-ST35S-A-M

Search for other parts like AB-020 »