Skyworks Solutions AAT3673IXN-4.2-1-T1

Single Cell 1.6A Dynamic Li-Ion Battery Charger Power Manager OVP Status Indicator 1 TDFN44-16
Datasheet

Technical Specifications

Physical
Case/PackageDFN
Number of Pins16
Technical
Battery Pack Voltage4.2 V
Fault ProtectionOver Current, Over Temperature, Over Voltage
InterfaceUSB
Max Charge Current1.6 A
Max Input Voltage30 V
Max Operating Temperature85 °C
Max Power Dissipation2 W
Max Supply Voltage6.5 V
Manufacturer Package IdentifierTDFN44-16^3
Min Operating Temperature-25 °C
Number of Cells1
Number of Channels1
Output Current1.6 A
Output Voltage4.2 V

Documents

Download datasheets and manufacturer documentation for Skyworks Solutions AAT3673IXN-4.2-1-T1.

SHENGYU ELECTRONICS
Datasheet28 pages11 years ago
Component Distributors Inc.
Datasheet27 pages11 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Skyworks Solutions AAT3673IXN-4.2-1-T1.

Related Parts

Descriptions

Descriptions of Skyworks Solutions AAT3673IXN-4.2-1-T1 provided by its distributors.

Single Cell 1.6A Dynamic Li-Ion Battery Charger Power Manager OVP Status Indicator 1 TDFN44-16
Battery Charger Li-Ion/Li-Pol 1600mA 4.4V 16-Pin TDFN EP T/R
IC LI-ION CHARGER 16-DFN
- Battery Management ICs ROHS
OEMs, CMs ONLY (NO BROKERS)
new, original packaged
POWER MANAGEMENT IC

Manufacturer Aliases

Skyworks Solutions has several brands around the world that distributors may use as alternate names. Skyworks Solutions may also be known as the following names:

  • SKYWORKS
  • Skyworks Solutions Inc
  • SKYWORK
  • SKY
  • ALPHA INDUSTRIES
  • SKYWOR
  • SKYW
  • ALPHA INDUSTRIES INC
  • SKYWORKS/PBF
  • SKYWORKS SOL
  • Skyworks Ireland
  • SKYWORKS SOLUTIONS INC (VA)
  • skyworksinc
  • SKYWORKSS
  • SKYWORKS SOLUT
  • SKYWOKS
  • SKYWORKSPb
  • Skyworks Solutionss Solutions
  • Skyworks Solu Inc
  • SKYWORKSSOLUTIONSINCORPORATED
  • SKYWORKSOLUTIONS
  • Skyworks Space and Defense (formerly Isolink)
  • Skyworksolutionsnc
  • Skyworks Solutions / ANALOGICTECH
  • SKYWORKS(RoHS)

Technical Specifications

Physical
Case/PackageDFN
Number of Pins16
Technical
Battery Pack Voltage4.2 V
Fault ProtectionOver Current, Over Temperature, Over Voltage
InterfaceUSB
Max Charge Current1.6 A
Max Input Voltage30 V
Max Operating Temperature85 °C
Max Power Dissipation2 W
Max Supply Voltage6.5 V
Manufacturer Package IdentifierTDFN44-16^3
Min Operating Temperature-25 °C
Number of Cells1
Number of Channels1
Output Current1.6 A
Output Voltage4.2 V

Documents

Download datasheets and manufacturer documentation for Skyworks Solutions AAT3673IXN-4.2-1-T1.

SHENGYU ELECTRONICS
Datasheet28 pages11 years ago
Component Distributors Inc.
Datasheet27 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant