EREM AASA

Fine Tip Tweezer, Point Very Fine, Type Anti Acid/Anti Magnetic, Length 4 3/4 Inches

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
96F9421 47 Buy Now »
USD
12.10 12.10 12.10 12.10 12.10
Zoro
G3499876 Yes ··
USD
14.87 14.87 14.87 14.87 14.87
Hisco
AASA-12200 74 Buy Now »
USD
9.96 9.96 9.96 9.96 9.96
All-Spec
AASA-12200 74 Buy Now »
USD
9.96 9.96 9.96 9.96 9.96
Mouser
578-AASA 4 Buy Now »
USD
12.10 12.10 12.10 12.10 12.10
Onlinecomponents.com
AASA 3 Buy Now »
USD
12.10 12.10 11.42 10.39 10.39
Master Electronics
AASA 2 ··
USD
12.10 12.10 11.42 10.39 10.39
Test Equipment Depot
AASA Yes ··
USD
12.10 12.10 12.10 12.10 12.10
Kimco
ER-AASA Yes ··
USD
11.57 11.57 11.57 11.57 11.57
Raptor Supplies
GR0447108 Yes ··
GBP
15.49 12.39 12.39 12.39 12.39
Allied Electronics
70221944 7 Buy Now »
USD
12.10 12.10 12.10 12.10 12.10
Digi-Key
AASA-ND 0 ··
USD
12.10 12.10 12.10
Grainger
4CR25 Yes ··
USD
17.81 17.81 17.81 17.81 17.81
Farnell
1014358 148 Buy Now »
GBP
11.10 10.43 10.43 10.43 10.43
element14 APAC
1014358 113 Buy Now »
SGD
28.26 28.26 28.26 28.26 28.26
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B004UNEEKU n/s Buy Now »
USD
12.09 12.09 12.09 12.09 12.09

Descriptions

Style AASA Swiss Tweezer with Straight Tips, 5"
All-Spec
Erem AASA Stainless Steel Straight Medium Hardened Anti Magnetic Tweezer, 5" Overall Length. General use. Straight point, hardened tips. Precision Tweezer with fine but robust tips for standard applications
Amazon Seller
TWEEZER POINTED MEDIUM 5.00"
Digi-Key
Erem;Tweezers;Anti-Magnetic;Hardened Tips;Swiss Made
Allied Electronics
PRECISION TWEEZER, 5IN
Newark
TWEEZER, 125MM
Farnell
Style AASA Swiss Tweezer with Straight Tips, 5"
Hisco
TWEEZER, 125MM
element14 APAC
AASA TWEEZER ANTI-MAG
Master Electronics
Fine Tip Tweezer, Point Very Fine, Type Anti Acid/Anti Magnetic, Length 4 3/4 Inches
Grainger
EREM AASA Tweezer, Fine Tip, Very Fine. More details: Fine Tip Tweezer, Point Very Fine, Type Anti Acid/Anti Magnetic, Length 4 3/4 Inches
Zoro
Erem AASA Tweezers, Anti-magnetic, Hardened Tips, Swiss Made
Test Equipment Depot

Technical Specifications

RoHS Not Applicable
Size-Length 127 mm

Documents

Farnell
Datasheet 60 pages 12 years ago
Datasheet 60 pages 12 years ago
Datasheet 1 page 9 years ago
Datasheet 1 page 6 years ago
Allied Electronics
Datasheet 1 page 5 years ago
Newark
Datasheet 1 page

Images

Alternate Names

EREM Zangen AASA
EREM Connectoren und Ersatzteile AASA
Erem Tools AASA
EREM Pinzetten AASA
COOPER TOOLS / EREM AASA
Erem - Apex Tool Group AASA

Search for other parts like AASA »