Acme Electric AA51852015

ACME ELECTRIC AA51852015 Toroid Commercial Transformer 185VA 120V-2X15V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Technical
Max Output Current6.16 A
Max Power Dissipation185 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationWire Leads

Engineering Resources

View Evaluation kits and Reference designs for Acme Electric AA51852015.

Descriptions

Descriptions of Acme Electric AA51852015 provided by its distributors.

ACME ELECTRIC AA51852015 Toroid Commercial Transformer 185VA 120V-2X15V
Toroids - Commerical Transformers; 117/234 - 2 X 15V; 185VA
XFRMR TOROIDAL 185VA CHAS MOUNT

Manufacturer Aliases

Acme Electric has several brands around the world that distributors may use as alternate names. Acme Electric may also be known as the following names:

  • ACME
  • ACME ELECTRIC CORP
  • Acme Electric/Amveco/Actown
  • Acme Electric Corporation
  • ACME INDUSTRIAL
  • ACME ELECTRONICS
  • Acme Transformer
  • ACME ELECTRONICS CORPORATION
  • ACMES
  • ACME ELCTRIC
  • ACME Transformers & Power Supply
  • ACME ELECTRIC/AMVECO/ACTO
  • ACME ELECTRIC LLC
  • ACME TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • AA51852-015

Technical Specifications

Physical
MountChassis Mount
Technical
Max Output Current6.16 A
Max Power Dissipation185 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationWire Leads

Compliance

Environmental Classification
RoHSCompliant