Stanley Electric AA1112H-TR

LED Uni-Color Orange 605nm 2-Pin SMD T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
AA1112H-TR**MULT1 2 Buy Now »
USD
0.246 0.202 0.153 0.096 0.086
Chip One Stop Japan
C1S728700000424 2 Buy Now »
JPY
17.90 17.90 17.90
Digi-Key 3
404-1018-1-ND 19,064 Buy Now »
USD
0.460 0.322 0.211 0.115 0.115
404-1018-6-ND 19,064 Buy Now »
USD
0.460 0.322 0.211 0.115 0.115
404-1018-2-ND 16,000 Buy Now »
USD
0.082
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
AA1112H-TR 3,610 ··
Ewing Components
AA1112H-TR 70,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
AA1112H-TR Contact ··
TransparentC
AA1112H-TR Contact ··

Descriptions

LED ORANGE DIFFUSED 0805 SMD
Digi-Key
LED Uni-Color Orange 605nm 2-Pin SMD T/R
Chip One Stop Japan

Technical Specifications

Size-Height 800 µm
Case / Package (SI) 2012
Case / Package / Footprint 0805
Wavelength 605 nm
Luminous Intensity 3.7 mcd
Lens Type Diffused
Lead-Free Status Lead Free
Viewing Angle 160 °
Packaging Cut Tape (CT)
Size-Width 1.25 mm
Mounting Type Surface Mount Vertical
Forward Voltage 2.2 V
RoHS Compliant
Size-Length 2 mm
Color Orange

Documents

Future Electronics
Datasheet 21 pages 6 years ago
Digi-Key
Datasheet 2 pages 15 years ago
Verical
Datasheet 21 pages 7 years ago

Alternate Names

STANLEY AA1112H-TR
STANLEY ELECTRIC SAL AA1112H-TR
Stanley Electric Co Ltd AA1112H-TR
Stanley Electric Sales of America AA1112H-TR
STANLEY ELECTRI AA1112H-TR
STNL AA1112H-TR
STANLEY ELECTRONIC AA1112H-TR
STANLEY ELECTRIC CO (VA) AA1112H-TR
STANLEY ELECTRIC GROUP AA1112H-TR
STANLYELEC AA1112H-TR
Stanley Electric Sales AA1112H-TR
STANLEY ELECTRIC (UK) COMPANY LTD AA1112H-TR
STANLEY ELECTRIC CO AA1112H-TR

Search for other parts like AA1112 »