Emerson Network Power AA05E024L050S

Conv Dc-dc 5W 24 Vin 5 Vout Sgl
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-AA05E-024L-050SContact
>1wk

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins10
Weight15 g
Technical
Efficiency85 %
Frequency200 kHz
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage36 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Power Dissipation5 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current1 A
Output Voltage5 V
Voltage - Output 15 V
Dimensions
Depth20.3 mm
Height10.16 mm
Length31.75 mm
Width20.32 mm

Documents

Download datasheets and manufacturer documentation for Emerson Network Power AA05E024L050S.

Elcodis
Datasheet2 pages12 years ago
Newark
Datasheet2 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Emerson Network Power AA05E024L050S.

Descriptions

Descriptions of Emerson Network Power AA05E024L050S provided by its distributors.

CONV DC-DC 5W 24VIN 5VOUT SGL
DC-DC Converter

Manufacturer Aliases

Emerson Network Power has several brands around the world that distributors may use as alternate names. Emerson Network Power may also be known as the following names:

  • EMERSON NETWORK
  • Emerson Network Power Connectivity
  • EMERSON NETWORK POWER SOLUTION
  • EMERSON NETWORK POWE
  • EMERSON NETWORK PWR
  • Emerson Network Power Connectivity Solutions
  • EMERSON NETWORK POWER CONN SOL
  • EMERSON NETWORK POWER CO LTD
  • EMERSON POWER
  • EMERSON NETWOR
  • EMERSON NETWORK POWER CONNECTIVITY TROMPETER
  • EMERSON NETWORK POWER/EMBEDDED POWER
  • EMERSON NETWORK POWER CONNECTIVITY SOL L
  • emerson network power con
  • EMERSON NETWORK POWER CONNECTIVITY SOLUTIONS LTD
  • EMERSON NETWORK POWER/EMBEDDED POWER (VA)
  • EMERSON NETWORK POWERENERGY SYSTEM
  • Emerson Network Power/Johnson
  • Emerson Network Power Solutions
  • EF JOHNSON / EMERSON NETWORK POWER
  • EMERSON NETWORK POWER CONNECTIVITY SOLUTIONS (VA)
  • EMERSON NETWORK POWER SOL
  • EMERSONNPC
  • EMERSON NETWORK POWER CONN
  • Cambridge Products / Emerson Network Power

Part Number Aliases

This part may be known by these alternate part numbers:

  • AA05E-024L-050S

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins10
Weight15 g
Technical
Efficiency85 %
Frequency200 kHz
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage36 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Power Dissipation5 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current1 A
Output Voltage5 V
Voltage - Output 15 V
Dimensions
Depth20.3 mm
Height10.16 mm
Length31.75 mm
Width20.32 mm

Documents

Download datasheets and manufacturer documentation for Emerson Network Power AA05E024L050S.

Elcodis
Datasheet2 pages12 years ago
Newark
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant