Omron A9PS26-0012

Switch Push Button DPDT Round Plunger 0.1A 28VAC 28VDC Momentary Contact PC Pins Thru-Hole Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Mechanical Life50 kcycles
MountThrough Hole
Weight300 mg
Technical
Contact Resistance80 mΩ
Current Rating100 mA
Electrical Life50 kcycles
Illumination TypeIlluminated
Max Operating Temperature80 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-20 °C
OrientationRight Angle
PackagingBulk
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationDPDT, DPST
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length3.3 mm

Documents

Download datasheets and manufacturer documentation for Omron A9PS26-0012.

Master Electronics
Datasheet4 pages9 years ago
Electro Sonic
Datasheet4 pages12 years ago
Factory Futures
Datasheet6 pages22 years ago
Sager Electronics
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-1.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron A9PS26-0012.

Related Parts

Descriptions

Descriptions of Omron A9PS26-0012 provided by its distributors.

Switch Push Button DPDT Round Plunger 0.1A 28VAC 28VDC Momentary Contact PC Pins Thru-Hole Tray
Small Power Switch/Omron Electronic Components |Omron Electronic Components A9PS26-0012
Pushbutton Switches Ultra Subminiature R A Terminal, DPST

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A9PS260012

Technical Specifications

Physical
Contact PlatingGold
Mechanical Life50 kcycles
MountThrough Hole
Weight300 mg
Technical
Contact Resistance80 mΩ
Current Rating100 mA
Electrical Life50 kcycles
Illumination TypeIlluminated
Max Operating Temperature80 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-20 °C
OrientationRight Angle
PackagingBulk
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationDPDT, DPST
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length3.3 mm

Documents

Download datasheets and manufacturer documentation for Omron A9PS26-0012.

Master Electronics
Datasheet4 pages9 years ago
Electro Sonic
Datasheet4 pages12 years ago
Factory Futures
Datasheet6 pages22 years ago
Sager Electronics
Datasheet4 pages12 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP64, Water Resistant
RoHSCompliant