OKW Enclosures A9408351

CASE, POLYSTYRENE, OFF-WHITE; Enclosure Material:Polystyrene; Enclosure Type:Hand-Held; External Height:33.5mm; Width, E...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
775290 25 Buy Now »
GBP
22.01 19.65 16.96 16.96 16.96
element14 APAC
775290 18 Buy Now »
SGD
35.53 33.62 31.17 31.17 31.17

Descriptions

CASE, POLYSTYRENE, OFF-WHITE; Enclosure Type:Instrument; Enclosure Material:ABS; Body Colour:White; External Height - Imperial:1.32"; External Height - Metric:33.5mm; External Width - Imperial:3.74"; External Width - Metric:95mm; External Depth - Imperial:6.22"; External Depth - Metric:158mm; IP Rating:IP40; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Recess Area:81.5x144.5x1
element14 APAC
CASE, POLYSTYRENE, OFF-WHITE; Enclosure Material:Polystyrene; Enclosure Type:Hand-Held; External Height:33.5mm; Width, External:95mm; External Depth:158mm; Enclosure Colour:Off White; Colour:Off White; External Length / Height:33.5mm; Material:Polystyrene; Max Operating Temperature:80°C; Min Temperature Operating:-40°C; Recess Area:81.5x144.5x1; Series:DATEC MOBIL
Farnell

Technical Specifications

Color Off-White
Material Polystyrene
REACH SVHC Compliance No SVHC
RoHS Compliant
Housing Material Acrylonitrile Butadiene Styrene (ABS)

Documents

Farnell
Datasheet 1 page 15 years ago
Datasheet 1 page 15 years ago
Datasheet 1 page 13 years ago

Images

Alternate Names

OKW A9408351
ROLEC A9408351
METCASE A9408351
OKW ENCLOSURES INC A9408351
OKW ENCL A9408351

Search for other parts like A9408351 »