Allegro MicroSystems A8732EEETR-T

8 Terminations1.5V~5.5V 8 Pin A8732 Specialized Power Management ICs1 Functions

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Current50 µA
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A8732EEETR-T.

SHENGYU ELECTRONICS
Datasheet21 pages10 years ago
Allegro
Datasheet20 pages11 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Allegro MicroSystems A8732EEETR-T.

Related Parts

Descriptions

Descriptions of Allegro MicroSystems A8732EEETR-T provided by its distributors.

8 Terminations1.5V~5.5V 8 Pin A8732 Specialized Power Management ICs1 Functions
Ultra Small Mobile Phone Xenon Photoflash Capacitor Charger with IGBT Driver
Not Qualified ROHS3Compliant e3 NO LEAD Photoflash Capacitor Charger, Xenon 50muA -40C~85C 3.6V 2mm
IC, MOBILE PHONE CAPACITOR CHARGER, DFN8 - More Details
IC PHOTOFLASH CAP CHARGER 8DFN
IC, MOBILE PHONE CAPACITOR CHARGER, DFN8; IC Function:Capacitor Charger Controller; Supply Voltage Range:2.3V to 5.5V; Operating Temperature Range:-40°C to +85°C; IC Case Style:DFN; No. of Pins:8; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • ALLEGRO MICROSYSTEM INCORPORATED
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • Allegro MicroSystems Europe Ltd
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • ALLGRO
  • Allegro Microsystem

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Current50 µA
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A8732EEETR-T.

SHENGYU ELECTRONICS
Datasheet21 pages10 years ago
Allegro
Datasheet20 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant