Amphenol Pcd A850495218N

26482 Series II 5015 (MS345X) M85049/52-1-8N

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorSilver
MaterialAluminium
MountCable
PlatingElectroless Nickel
Dimensions
Outside Diameter15.748 mm

Inventory History

3 month trend:
+117%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Pcd A850495218N.

Descriptions

Descriptions of Amphenol Pcd A850495218N provided by its distributors.

26482 SERIES II 5015 (MS345X) M85049/52-1-8N
BACKSHELL SR STRT NICKEL SIZE 8
Connector Backshell w/ Strain Relief; For Use With:Circular Connectors, Nickel; Enclosure Material:Aluminum; Connector Shell Size:8 RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • PCD AMPHENOL
  • Amphenol PCD Inc
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SHENZHEN CO LTD
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • AMPHENOL PCD SHENZHEN
  • AMPHENOL PCDS
  • AMPHENOL PCD SHENZHEN CO

Technical Specifications

Physical
ColorSilver
MaterialAluminium
MountCable
PlatingElectroless Nickel
Dimensions
Outside Diameter15.748 mm

Compliance

Environmental Classification
RoHSCompliant