OKW Enclosures A8050160

Potting Box [OKW] A8050160 Potting Box

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
89K9467 50 Buy Now »
USD
5.16 5.16 4.30 3.70 3.70
Chip One Stop Global
C1S540200000177 1 Buy Now »
JPY
370.00 370.00 370.00 370.00 370.00
Farnell
818690 190 Buy Now »
GBP
3.04 2.58 2.13 2.13 2.13
element14 APAC
818690 50 Buy Now »
SGD
4.98 4.71 4.37 4.37 4.37
Distrelec
A8050160 11 Buy Now »
EUR
2.94 2.73 2.52 2.52 2.52
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
A8050160 Contact ··

Descriptions

Black Enclosure
Chip One Stop Global
BOX, POTTING, 50X50X15MM; Enclosure Material:ABS; External Height:50mm; Width, External:50mm; External Depth:15mm; Colour:Black; External Length / Height:50mm; Length:50mm; Material:ABS; Width, External Imperial:50mm
Farnell
BOX, POTTING, 50X50X15MM; Material, Enclosure:ABS; External Height:50mm; Width, External:50mm; External Depth:15mm; Colour:Black; External Length / Height:50mm; Length:50mm; Material:ABS; Width, External Imperial:50mm ;RoHS Compliant: Yes
Newark
Potting Box [OKW] A8050160 Potting Box
Distrelec
BOX, POTTING, 50X50X15MM; Enclosure Type:Potting Box; Enclosure Material:Duroplastic; Body Colour:Black; External Height - Imperial:0.59"; External Height - Metric:15.09mm; External Width - Imperial:1.97"; External Width - Metric:50.14mm; External Depth - Imperial:1.97"; External Depth - Metric:50.14mm; IP Rating:(Not Available)
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
Color Black
Material Acrylonitrile Butadiene Styrene (ABS)
Size-Length 50 mm
Housing Material Thermoplastic
RoHS Compliant

Documents

Farnell
Datasheet 4 pages 14 years ago
Datasheet 1 page 15 years ago

Images

Alternate Names

OKW A8050160
ROLEC A8050160
METCASE A8050160
OKW ENCLOSURES INC A8050160
OKW ENCL A8050160

Search for other parts like A8050160 »