Kemet A700X227M2R5ATE015

Cap Aluminum 220uF 2.5V 20% (7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3900mA 125°C Plastic T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
399-3043-1-ND 1,030 Buy Now »
USD
3.60 3.20 2.80 2.30 2.30
399-3043-6-ND 1,030 Buy Now »
USD
3.60 3.20 2.80 2.30 2.30
399-3043-2-ND 500 Buy Now »
USD
1.35 1.27
Avnet
A700X227M2R5ATE015 0 ··
USD
1.02 0.929
Mouser
80-A700X227M2R5E15 400 Buy Now »
USD
3.00 2.30 1.45 1.28 1.24
TTI
A700X227M2R5ATE015 0 ··
USD
1.22 1.22
Allied Electronics
70096049 0 ··
USD
1.32 1.32
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
A700X227M2R5ATE015 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
A700X227M2R5ATE015 Contact Send RFQ »
North Star Micro
A700X227M2R5ATE015 Contact ··
SemiconductorPLUS
A700X227M2R5ATE015 Contact ··

Descriptions

Capacitor Aluminum Organic SMT;220uF 2.5V 20% Ao-Cap;ESR=15
Allied Electronics
220UF 2.5V ESR=15
TTI
CAP ALUM POLY 220UF 20% 2.5V SMD
Digi-Key
Cap Aluminum 220uF 2.5V 20% (7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3900mA 125°C Plastic T/R
Avnet
SMD Aluminum Organic Capacitors 220.uF 2.5V ESR=15
Mouser

Technical Specifications

Size-Height 4 mm
Voltage Rating (DC) 2.5 V
Equivalent Series Resistance (ESR) 15 mΩ
Mounting Type Surface Mount
Case / Package (SI) 7343-43
Size-Length 7.3 mm
Size-Width 4.3 mm
Lead-Free Status Lead Free
Packaging Reel
RoHS Compliant
Capacitance 220 µF
Number of Pins 2
Case / Package / Footprint 7343-43
Capacitance Tolerance ±20%

Documents

Newark
Datasheet 19 pages 9 months ago
Datasheet 1 page 6 months ago
Arrow
Datasheet 19 pages 5 years ago
Allied Electronics
Datasheet 6 pages 11 years ago
Datasheet 19 pages 1 year ago
_crawl Avnet
Datasheet 19 pages 3 years ago
Factory Futures
Datasheet 29 pages 3 years ago

Images

Alternate Names

KEM A700X227M2R5ATE015
KEMET ELECTRONICS A700X227M2R5ATE015
KEMET ELECTRONICS CORP A700X227M2R5ATE015
KEME A700X227M2R5ATE015
KEMT A700X227M2R5ATE015
Kemet Corporation A700X227M2R5ATE015
KMET A700X227M2R5ATE015
KMT A700X227M2R5ATE015
KEMET ELECTRONICS CORPORATION A700X227M2R5ATE015
KEMET CORP A700X227M2R5ATE015
ARCOTRONICS KEMET A700X227M2R5ATE015
KEMET ELECTR A700X227M2R5ATE015
KEMET [MIL] A700X227M2R5ATE015
KEMET ELECTRONI A700X227M2R5ATE015
KEMET ELE A700X227M2R5ATE015
KEMET ELECTRONICS LTD A700X227M2R5ATE015
KEMET ELECTRONICS CORPORA A700X227M2R5ATE015
KMEC A700X227M2R5ATE015
KELMET A700X227M2R5ATE015
KEMET ELEC A700X227M2R5ATE015
KEMET ELECTRONICS MARKETING(S) PTE LTD A700X227M2R5ATE015
Kemet / Evox Rifa A700X227M2R5ATE015
KEMET/NONE A700X227M2R5ATE015
KKEMET A700X227M2R5ATE015
KEMET COR A700X227M2R5ATE015

Search for other parts like A700 »