KEMET A700D157M004ATE018

Cap Aluminum Organic 150uF 4VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.018 Ohm 3700mA 2000h 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance150 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)18 mΩ
Leakage Current36 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Ripple Current3.7 A
Ripple Current (AC)3.7 A
Schedule B8532290040
TerminationSMD/SMT
Tolerance20 %
Voltage4 V
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Lead Length1.3 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET A700D157M004ATE018.

Farnell
Datasheet1 page5 years ago
Electro Sonic
Datasheet25 pages9 years ago
Newark
Datasheet19 pages12 years ago
Datasheet1 page8 years ago
Datasheet19 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet19 pages8 years ago
Datasheet6 pages18 years ago
Factory Futures
Datasheet29 pages11 years ago
_legacy Avnet
Datasheet19 pages11 years ago
element14
Datasheet6 pages18 years ago
Jameco
Datasheet7 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.18
$ 1.13
$ 1.13
Stock
11,457
32,789
32,789
Authorized Distributors
5
5
5
Capacitance
150 µF
150 µF
150 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
15 mΩ
15 mΩ
Life (Hours)
2000 hours
-
-
Ripple Current
3.7 A
4.1 A
4.1 A
Height - Seated (Max)
3.0988 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET A700D157M004ATE018.

Related Parts

Descriptions

Descriptions of KEMET A700D157M004ATE018 provided by its distributors.

Cap Aluminum Organic 150uF 4VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.018 Ohm 3700mA 2000h 125C T/R
2917 (7343Metric) AO-Cap A700 4V 150muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Capacitor Aluminum Organic 150Uf 4V, 20%, 7343-31, Full Reel; Capacitance:150Μf; Voltage(Dc):4V; Capacitor Case/Package:2917 [7343 Metric]; Esr:0.018Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet A700D157M004ATE018
CAP, 150UF, 4V, ALU ELEC, POLYMER, 2917; Capacitance:150µF; Voltage Rating:4V; AE Capacitor Case:2917 [7343 Metric]; Product Range:AO-CAP A700 Series; ESR:0.018ohm; Lifetime @ Temperature:2000 hours @ 125°C; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); MSL:MSL 3 - 168 hours

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • A700D157M004ATE018.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance150 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)18 mΩ
Leakage Current36 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Ripple Current3.7 A
Ripple Current (AC)3.7 A
Schedule B8532290040
TerminationSMD/SMT
Tolerance20 %
Voltage4 V
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Lead Length1.3 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET A700D157M004ATE018.

Farnell
Datasheet1 page5 years ago
Electro Sonic
Datasheet25 pages9 years ago
Newark
Datasheet19 pages12 years ago
Datasheet1 page8 years ago
Datasheet19 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet19 pages8 years ago
Datasheet6 pages18 years ago
Factory Futures
Datasheet29 pages11 years ago
_legacy Avnet
Datasheet19 pages11 years ago
element14
Datasheet6 pages18 years ago
Jameco
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant