Omron A6TN-6104

Switch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Weight840 mg
Technical
Contact Resistance200 mΩ
Current Rating25 mA
Electrical Life1 kcycles
Max Current Rating25 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Positions6
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length1 mm
Length17.1704 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Omron A6TN-6104.

Farnell
Datasheet4 pages13 years ago
TME
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages13 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-2.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron A6TN-6104.

Related Parts

Descriptions

Descriptions of Omron A6TN-6104 provided by its distributors.

Switch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick
SLIDE DIP SWITCH-6SWITCHES SPST LATCHED0.025A 24VDC THROUGH HOLE-STRAIGHT
DIP Switches / SIP Switches Slide Type DIP (Wht) 6Pin, Raised Act.
Flow Terminal Dip/Omron Electronic Components |Omron Electronic Components A6TN-6104
DIP SWITCH, 6, SPST, RAISED SLIDE

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6TN6104

Technical Specifications

Physical
MountThrough Hole
Weight840 mg
Technical
Contact Resistance200 mΩ
Current Rating25 mA
Electrical Life1 kcycles
Max Current Rating25 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Positions6
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length1 mm
Length17.1704 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Omron A6TN-6104.

Farnell
Datasheet4 pages13 years ago
TME
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages13 years ago
Datasheet2 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
WashableYes