Omron A6SN-2101-P

Switch DIP OFF ON SPST 2 Flat Slide 0.025A 24VDC Gull Wing 2.54mm SMD Embossed T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Ambient Temperature Range High85 °C
Contact Current Rating25 mA
Contact Resistance200 mΩ
Current Rating25 mA
Electrical Life1 kcycles
Life (Cycles)1 kcycles
Max Current Rating25 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Circuits2
Number of Positions2
OrientationStraight
PackagingTape and Reel
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Depth9.3 mm
Height4.55 mm
Length7.0104 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Omron A6SN-2101-P.

Newark
Datasheet4 pages13 years ago
Datasheet3 pages7 years ago
Sager Electronics
Datasheet3 pages13 years ago
TME
Datasheet3 pages12 years ago
Arrow Electronics
Datasheet3 pages12 years ago

Inventory History

3 month trend:
+28.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron A6SN-2101-P.

Related Parts

Descriptions

Descriptions of Omron A6SN-2101-P provided by its distributors.

Switch DIP OFF ON SPST 2 Flat Slide 0.025A 24VDC Gull Wing 2.54mm SMD Embossed T/R
SLIDE DIP SWITCH-2SWITCHES DPST LATCHED0.025A 24VDC SURFACE MOUNT-STRAIGHT
SWITCH SLIDE DIP SPST 0.025A 24V
Dip Switch | Omron Electronic Components A6SN-2101-P
DIP SWITCH, 2, SPST, FLUSH SLIDE; Contact Configuration:SPST; No. of Switch Positions:2; Actuator Style:Flat; Pitch Spacing:2.54mm; Contact Current DC Max:25mA; Switch Mounting:PCB ;RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6SN-2101P
  • A6SN2101P

Technical Specifications

Physical
MountSurface Mount
Technical
Ambient Temperature Range High85 °C
Contact Current Rating25 mA
Contact Resistance200 mΩ
Current Rating25 mA
Electrical Life1 kcycles
Life (Cycles)1 kcycles
Max Current Rating25 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Circuits2
Number of Positions2
OrientationStraight
PackagingTape and Reel
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Depth9.3 mm
Height4.55 mm
Length7.0104 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Omron A6SN-2101-P.

Newark
Datasheet4 pages13 years ago
Datasheet3 pages7 years ago
Sager Electronics
Datasheet3 pages13 years ago
TME
Datasheet3 pages12 years ago
Arrow Electronics
Datasheet3 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
WashableYes