Omron A6S-8101

DIP SWITCH; Contact Current Max: 25mA; Series: A6T / A6S
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life1 kcycles
MountSurface Mount
Technical
Current Rating25 mA
Electrical Life1 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Positions8
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Length21.2598 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Omron A6S-8101.

Newark
Datasheet6 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron A6S-8101.

Descriptions

Descriptions of Omron A6S-8101 provided by its distributors.

DIP SWITCH; Contact Current Max:25mA; Series:A6T / A6S
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH DIP 8POS TOP ACT SMT
Omron DIP SWITCH

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6S8101

Technical Specifications

Physical
Mechanical Life1 kcycles
MountSurface Mount
Technical
Current Rating25 mA
Electrical Life1 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Positions8
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Length21.2598 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Omron A6S-8101.

Newark
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
WashableNo