Omron A6H-4102

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingGold
Mechanical Life1 kcycles
MountPCB, Surface Mount
Weight90 mg
Technical
Contact Current Rating25 mA
Contact Resistance200 mΩ
Current Rating25 mA
Electrical Life1 kcycles
Lead/Base StyleGull Wing
Max Current Rating25 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
Number of Circuits4
Number of Poles4
Number of Positions4
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length0 m
Depth6.7 mm
Height1.55 mm
Length6.2992 mm
Pitch1.27 mm
Terminal Pitch1.27 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Omron A6H-4102.

TME
Datasheet4 pages21 years ago
Newark
Datasheet3 pages9 years ago
element14 APAC
Datasheet2 pages16 years ago
Master Electronics
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Inventory History

3 month trend:
+8.41%

Alternate Parts

Price @ 1000
$ 2
$ 1.526
$ 1.526
Stock
40,845
241,502
241,502
Authorized Distributors
21
14
14
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Contact Material
-
-
-
Contact Plating
Gold
-
-
Number of Positions
4
4
4
Throw Configuration
SPST
SPST
SPST
Termination
Gull Wing
Gull Wing
Gull Wing
Contact Current Rating
25 mA
-
-
Max Voltage Rating (DC)
24 V
24 V
24 V
Mechanical Life
1 kcycles
1 kcycles
1 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron A6H-4102.

Related Parts

Descriptions

Descriptions of Omron A6H-4102 provided by its distributors.

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
OMRON ELECTRONIC COMPONENTS A6H-4102 DIP / SIP Switch, SPST, DIP Sealed, SMD, 25 mA, 24 VDC
Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH, DIP, HALF-PITCH, SURFACE MOUNT, WITH SEAL TAPE,4 POSITIONS,6.31MM | Omron Electronic Components A6H-4102
DIP Switches / SIP Switches 1/2 Pitch 4 Position with tape seal
Switch, Dip, 4 Position, Spst, Flat; No. Of Circuits:4Circuits; Switch Actuator Style:Slide; Switch Mounting:Surface Mount; Contact Configuration:Spst; Contact Voltage Dc Max:24Vdc; Contact Current Dc Max:25Ma; Product Range:- Rohs Compliant: Yes |Omron Electronic Components A6H-4102

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6H4102

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingGold
Mechanical Life1 kcycles
MountPCB, Surface Mount
Weight90 mg
Technical
Contact Current Rating25 mA
Contact Resistance200 mΩ
Current Rating25 mA
Electrical Life1 kcycles
Lead/Base StyleGull Wing
Max Current Rating25 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
Number of Circuits4
Number of Poles4
Number of Positions4
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length0 m
Depth6.7 mm
Height1.55 mm
Length6.2992 mm
Pitch1.27 mm
Terminal Pitch1.27 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Omron A6H-4102.

TME
Datasheet4 pages21 years ago
Newark
Datasheet3 pages9 years ago
element14 APAC
Datasheet2 pages16 years ago
Master Electronics
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP40
REACH SVHCUnknown
RoHSCompliant
WashableYes