Omron A6H-4101

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Stick
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Mechanical Life1 kcycles
MountPCB, Surface Mount
Number of Pins8
Weight90.009736 mg
Technical
Contact Current Rating25 mA
Contact Resistance200 mΩ
Current Rating25 mA
Electrical Life1 kcycles
Insulation Resistance100 MΩ
Max Current Rating25 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
Number of Circuits4
Number of Poles4
Number of Positions4
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length0 m
Depth6.7 mm
Length6.2992 mm
Pitch1.27 mm
Terminal Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Omron A6H-4101.

Electro Sonic
Datasheet4 pages21 years ago
Newark
Datasheet3 pages9 years ago
Datasheet3 pages15 years ago
Master Electronics
Datasheet3 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-1.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron A6H-4101.

Related Parts

Descriptions

Descriptions of Omron A6H-4101 provided by its distributors.

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Stick
SWITCH SLIDE DIP SPST 25MA 24V / Half-pitch DIP Switch
Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
OMRON ELECTRONIC COMPONENTS A6H-4101 DIP / SIP Switch, A6H Series, SPST, DIP Unsealed, SMD, 25 mA, 24 VDC
SWITCH, DIP, HALF-PITCH, SURFACE MOUNT, STANDARD TYPE,4 POSITIONS,6.31MM | Omron Electronic Components A6H-4101
Switch, Dip, 4 Pos, Spst, Flat; No. Of Circuits:4Circuits; Switch Actuator Style:Slide; Switch Mounting:Surface Mount; Contact Configuration:Spst; Contact Voltage Dc Max:24Vdc; Contact Current Dc Max:25Ma; Product Range:A6H Series Rohs Compliant: Yes |Omron Electronic Components A6H-4101
Switch Dimensions L x W x H: 6.31 x 4.5 x 1.55 mm Temperature range: -20 ... 70 °C Actuation: Above, Flat Connection: SMD Pitch: 1.27 mm Poles: 4

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6H4101

Technical Specifications

Physical
Case/PackageDIP
Mechanical Life1 kcycles
MountPCB, Surface Mount
Number of Pins8
Weight90.009736 mg
Technical
Contact Current Rating25 mA
Contact Resistance200 mΩ
Current Rating25 mA
Electrical Life1 kcycles
Insulation Resistance100 MΩ
Max Current Rating25 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
Number of Circuits4
Number of Poles4
Number of Positions4
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length0 m
Depth6.7 mm
Length6.2992 mm
Pitch1.27 mm
Terminal Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Omron A6H-4101.

Electro Sonic
Datasheet4 pages21 years ago
Newark
Datasheet3 pages9 years ago
Datasheet3 pages15 years ago
Master Electronics
Datasheet3 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP40
REACH SVHCUnknown
RoHSCompliant
WashableNo