Allegro MicroSystems A6832SEPTR-T

IC Latched Sink Driver 32CH 125MA LCC-44
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins44
Technical
Max Operating Temperature85 °C
Max Output Current125 mA
Min Operating Temperature-20 °C
Number of Outputs32
Output Current125 mA
Output Voltage40 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A6832SEPTR-T.

Newark
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet6 pages15 years ago
DigiKey
Datasheet7 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Allegro MicroSystems A6832SEPTR-T.

Descriptions

Descriptions of Allegro MicroSystems A6832SEPTR-T provided by its distributors.

IC LATCHED SINK DRIVER 32CH 125mA LCC-44
IC SINK DVR 32BIT LATCH 44-PLCC
IC PWR DRVR BIPOLAR 1:32 44PLCC
Sink Driver IC; Device Type:Sink; No. of Outputs:32; Output Voltage:40V; Output Current:125mA; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:44-PLCC; No. of Pins:44 ;RoHS Compliant: Yes

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • ALLEGRO MICROSYSTEM INCORPORATED
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • Allegro MicroSystems Europe Ltd
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • ALLGRO
  • Allegro Microsystem

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins44
Technical
Max Operating Temperature85 °C
Max Output Current125 mA
Min Operating Temperature-20 °C
Number of Outputs32
Output Current125 mA
Output Voltage40 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A6832SEPTR-T.

Newark
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet6 pages15 years ago
DigiKey
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant