Microchip A54SX72A-2FG484

FPGA SX-A Family 72K Gates 4024 Cells 294MHz 0.25um/0.22um (CMOS) Technology 2.5V 484-Pin FBGA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Weight400.011771 mg
Technical
Frequency294 MHz
Max Frequency294 MHz
Max Operating Temperature70 °C
Max Supply Voltage2.75 V
Min Operating Temperature0 °C
Min Supply Voltage2.25 V
Number of Gates108000
Number of I/Os360
Number of Logic Blocks (LABs)6036
Number of Logic Elements/Cells6036
Number of Registers4024
Operating Supply Voltage2.5 V
Propagation Delay1.1 ns
Speed Grade2
Turn-On Delay Time1.1 ns
Dimensions
Height1.73 mm
Length23 mm
Width23 mm

Documents

Download datasheets and manufacturer documentation for Microchip A54SX72A-2FG484.

SHENGYU ELECTRONICS
Datasheet108 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A54SX72A-2FG484.

Related Parts

Descriptions

Descriptions of Microchip A54SX72A-2FG484 provided by its distributors.

FPGA SX-A Family 72K Gates 4024 Cells 294MHz 0.25um/0.22um (CMOS) Technology 2.5V 484-Pin FBGA
A54Sx72A-2Fg484 484 Pbga 27X27X2.44Mm Tray Rohs Compliant: Yes |Microchip A54SX72A-2FG484
SXA FPGA, 108K System Gates
IC FPGA SX-A 108K 484-FBGA
IC FPGA 360 I/O 484FBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Weight400.011771 mg
Technical
Frequency294 MHz
Max Frequency294 MHz
Max Operating Temperature70 °C
Max Supply Voltage2.75 V
Min Operating Temperature0 °C
Min Supply Voltage2.25 V
Number of Gates108000
Number of I/Os360
Number of Logic Blocks (LABs)6036
Number of Logic Elements/Cells6036
Number of Registers4024
Operating Supply Voltage2.5 V
Propagation Delay1.1 ns
Speed Grade2
Turn-On Delay Time1.1 ns
Dimensions
Height1.73 mm
Length23 mm
Width23 mm

Documents

Download datasheets and manufacturer documentation for Microchip A54SX72A-2FG484.

SHENGYU ELECTRONICS
Datasheet108 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements