Microchip A54SX32A-TQG144M

FPGA SX-A Family 32K Gates 1800 Cells 238MHz 0.25um/0.22um (CMOS) Technology 2.5V 144-Pin TQFP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Weight1.319103 g
Technical
Frequency238 MHz
Max Frequency238 MHz
Max Operating Temperature125 °C
Max Supply Voltage2.75 V
Min Operating Temperature-55 °C
Min Supply Voltage2.25 V
Number of Gates48000
Number of I/Os113
Number of Logic Blocks (LABs)2880
Number of Logic Elements/Cells2880
Number of Registers1980
Operating Supply Voltage2.5 V
Propagation Delay1.2 ns
Turn-On Delay Time1.2 ns
Dimensions
Height1.4 mm
Length20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Microchip A54SX32A-TQG144M.

SHENGYU ELECTRONICS
Datasheet108 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A54SX32A-TQG144M.

Related Parts

Descriptions

Descriptions of Microchip A54SX32A-TQG144M provided by its distributors.

FPGA SX-A Family 32K Gates 1800 Cells 238MHz 0.25um/0.22um (CMOS) Technology 2.5V 144-Pin TQFP
SXA FPGA, 48K System Gates
A54Sx32A-Tqg144M Lead Free 144 Lqfp 20X20X1.4Mm Tray Rohs Compliant: Yes |Microchip A54SX32A-TQG144M
IC FPGA 202 I/O 272BGA
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Weight1.319103 g
Technical
Frequency238 MHz
Max Frequency238 MHz
Max Operating Temperature125 °C
Max Supply Voltage2.75 V
Min Operating Temperature-55 °C
Min Supply Voltage2.25 V
Number of Gates48000
Number of I/Os113
Number of Logic Blocks (LABs)2880
Number of Logic Elements/Cells2880
Number of Registers1980
Operating Supply Voltage2.5 V
Propagation Delay1.2 ns
Turn-On Delay Time1.2 ns
Dimensions
Height1.4 mm
Length20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Microchip A54SX32A-TQG144M.

SHENGYU ELECTRONICS
Datasheet108 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements