Microchip A54SX32A-TQG144

FPGA SX-A Family 32K Gates 1800 Cells 238MHz 0.25um Technology 2.5V 144-Pin TQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Weight1.319103 g
Technical
Frequency238 MHz
Max Frequency238 MHz
Max Operating Temperature70 °C
Max Supply Voltage2.75 V
Min Operating Temperature0 °C
Min Supply Voltage2.25 V
Number of Gates32000
Number of I/Os113
Number of Logic Blocks (LABs)2880
Number of Logic Elements/Cells2880
Number of Registers1980
Operating Supply Voltage2.5 V
Propagation Delay1.2 ns
Turn-On Delay Time1.2 ns
Dimensions
Height1.4 mm
Length20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Microchip A54SX32A-TQG144.

Factory Futures
Datasheet108 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A54SX32A-TQG144.

Related Parts

Descriptions

Descriptions of Microchip A54SX32A-TQG144 provided by its distributors.

FPGA SX-A Family 32K Gates 1800 Cells 238MHz 0.25um Technology 2.5V 144-Pin TQFP Tray
FPGA 2880 CLBS 48000 GATES 240 MHz PQFP144
French Electronic Distributor since 1988

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • A54SX32ATQG144

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Weight1.319103 g
Technical
Frequency238 MHz
Max Frequency238 MHz
Max Operating Temperature70 °C
Max Supply Voltage2.75 V
Min Operating Temperature0 °C
Min Supply Voltage2.25 V
Number of Gates32000
Number of I/Os113
Number of Logic Blocks (LABs)2880
Number of Logic Elements/Cells2880
Number of Registers1980
Operating Supply Voltage2.5 V
Propagation Delay1.2 ns
Turn-On Delay Time1.2 ns
Dimensions
Height1.4 mm
Length20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Microchip A54SX32A-TQG144.

Factory Futures
Datasheet108 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements