Microchip A54SX32A-BGG329

FPGA SX-A Family 32K Gates 1800 Cells 238MHz 0.25um/0.22um (CMOS) Technology 2.5V 329-Pin BGA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins329
Technical
Frequency238 MHz
Max Frequency238 MHz
Max Operating Temperature70 °C
Max Supply Voltage2.75 V
Min Operating Temperature0 °C
Min Supply Voltage2.25 V
Number of Gates32000
Number of I/Os249
Number of Logic Blocks (LABs)2880
Number of Logic Elements/Cells2880
Number of Registers1980
Operating Supply Voltage2.5 V
Propagation Delay1.2 ns
Schedule B8542390000
Turn-On Delay Time1.2 ns
Dimensions
Height1.8 mm
Length31 mm
Width31 mm

Documents

Download datasheets and manufacturer documentation for Microchip A54SX32A-BGG329.

SHENGYU ELECTRONICS
Datasheet108 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A54SX32A-BGG329.

Related Parts

Descriptions

Descriptions of Microchip A54SX32A-BGG329 provided by its distributors.

FPGA SX-A Family 32K Gates 1800 Cells 238MHz 0.25um/0.22um (CMOS) Technology 2.5V 329-Pin BGA
A54SX32A Series 48000 System Gates 249 I/O Surface Mount FPGA - PBGA-329
IC FPGA 249 I/O 329PBGA
IC FPGA 444 I/O 676FBGA
SXA FPGA 48K System Gates

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins329
Technical
Frequency238 MHz
Max Frequency238 MHz
Max Operating Temperature70 °C
Max Supply Voltage2.75 V
Min Operating Temperature0 °C
Min Supply Voltage2.25 V
Number of Gates32000
Number of I/Os249
Number of Logic Blocks (LABs)2880
Number of Logic Elements/Cells2880
Number of Registers1980
Operating Supply Voltage2.5 V
Propagation Delay1.2 ns
Schedule B8542390000
Turn-On Delay Time1.2 ns
Dimensions
Height1.8 mm
Length31 mm
Width31 mm

Documents

Download datasheets and manufacturer documentation for Microchip A54SX32A-BGG329.

SHENGYU ELECTRONICS
Datasheet108 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements