Microchip A54SX32A-2TQG144

FPGA SX-A Family 32K Gates 1800 Cells 313MHz 0.25um/0.22um (CMOS) Technology 2.5V 144-Pin TQFP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Weight1.319103 g
Technical
Frequency313 MHz
Max Frequency313 MHz
Max Operating Temperature70 °C
Max Supply Voltage2.75 V
Min Operating Temperature0 °C
Min Supply Voltage2.25 V
Number of Gates48000
Number of I/Os113
Number of Logic Blocks (LABs)2880
Number of Logic Elements/Cells2880
Number of Registers1980
Operating Supply Voltage2.5 V
Propagation Delay900 ps
Speed Grade2
Turn-On Delay Time900 ps
Dimensions
Height1.4 mm
Length20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Microchip A54SX32A-2TQG144.

SHENGYU ELECTRONICS
Datasheet108 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A54SX32A-2TQG144.

Descriptions

Descriptions of Microchip A54SX32A-2TQG144 provided by its distributors.

FPGA SX-A Family 32K Gates 1800 Cells 313MHz 0.25um/0.22um (CMOS) Technology 2.5V 144-Pin TQFP
IC FPGA SX 48K GATES 144-TQFP
IC FPGA 113 I/O 144TQFP
SXA FPGA 32K System Gates

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • A54SX32A-2TQG-144

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Weight1.319103 g
Technical
Frequency313 MHz
Max Frequency313 MHz
Max Operating Temperature70 °C
Max Supply Voltage2.75 V
Min Operating Temperature0 °C
Min Supply Voltage2.25 V
Number of Gates48000
Number of I/Os113
Number of Logic Blocks (LABs)2880
Number of Logic Elements/Cells2880
Number of Registers1980
Operating Supply Voltage2.5 V
Propagation Delay900 ps
Speed Grade2
Turn-On Delay Time900 ps
Dimensions
Height1.4 mm
Length20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Microchip A54SX32A-2TQG144.

SHENGYU ELECTRONICS
Datasheet108 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements