Microchip A54SX32A-1TQ144M

FPGA SX-A Family 32K Gates 1800 Cells 278MHz 0.25um/0.22um (CMOS) Technology 2.5V 144-Pin TQFP
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Weight1.319103 g
Technical
Frequency278 MHz
Max Frequency278 MHz
Max Operating Temperature125 °C
Max Supply Voltage2.75 V
Min Operating Temperature-55 °C
Min Supply Voltage2.25 V
Number of Gates48000
Number of I/Os113
Number of Logic Blocks (LABs)2880
Number of Logic Elements/Cells2880
Number of Registers1980
Operating Supply Voltage2.5 V
Propagation Delay1.1 ns
Speed Grade1
Turn-On Delay Time1.1 ns
Dimensions
Height1.4 mm
Length20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Microchip A54SX32A-1TQ144M.

SHENGYU ELECTRONICS
Datasheet108 pages17 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A54SX32A-1TQ144M.

Related Parts

Descriptions

Descriptions of Microchip A54SX32A-1TQ144M provided by its distributors.

FPGA SX-A Family 32K Gates 1800 Cells 278MHz 0.25um/0.22um (CMOS) Technology 2.5V 144-Pin TQFP
FPGA 2880 CLBS 48000 GATES 278 MHz PQFP144
IC FPGA 48K GATES 144TQFP
IC FPGA 113 I/O 144TQFP
SXA FPGA 32K System Gates

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Weight1.319103 g
Technical
Frequency278 MHz
Max Frequency278 MHz
Max Operating Temperature125 °C
Max Supply Voltage2.75 V
Min Operating Temperature-55 °C
Min Supply Voltage2.25 V
Number of Gates48000
Number of I/Os113
Number of Logic Blocks (LABs)2880
Number of Logic Elements/Cells2880
Number of Registers1980
Operating Supply Voltage2.5 V
Propagation Delay1.1 ns
Speed Grade1
Turn-On Delay Time1.1 ns
Dimensions
Height1.4 mm
Length20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Microchip A54SX32A-1TQ144M.

SHENGYU ELECTRONICS
Datasheet108 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements