Microchip A54SX16A-FGG256I

FPGA SX-A Family 16K Gates 924 Cells 227MHz 0.25um/0.22um (CMOS) Technology 2.5V 256-Pin FBGA
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Weight400.011771 mg
Technical
Frequency227 MHz
Max Frequency227 MHz
Max Operating Temperature85 °C
Max Supply Voltage2.75 V
Min Operating Temperature-40 °C
Min Supply Voltage2.25 V
Number of Gates24000
Number of I/Os180
Number of Logic Blocks (LABs)1452
Number of Logic Elements/Cells1452
Number of Registers990
Operating Supply Voltage2.5 V
Propagation Delay1.4 ns
Turn-On Delay Time1.4 ns
Dimensions
Height1.2 mm
Length17 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Microchip A54SX16A-FGG256I.

Mouser
Datasheet108 pages17 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A54SX16A-FGG256I.

Descriptions

Descriptions of Microchip A54SX16A-FGG256I provided by its distributors.

FPGA SX-A Family 16K Gates 924 Cells 227MHz 0.25um/0.22um (CMOS) Technology 2.5V 256-Pin FBGA
FPGA 1452 CLBS 24000 GATES PBGA256
IC FPGA SX 24K GATES 256-FBGA
IC FPGA 180 I/O 256FBGA
SXA FPGA 24K System Gates

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Weight400.011771 mg
Technical
Frequency227 MHz
Max Frequency227 MHz
Max Operating Temperature85 °C
Max Supply Voltage2.75 V
Min Operating Temperature-40 °C
Min Supply Voltage2.25 V
Number of Gates24000
Number of I/Os180
Number of Logic Blocks (LABs)1452
Number of Logic Elements/Cells1452
Number of Registers990
Operating Supply Voltage2.5 V
Propagation Delay1.4 ns
Turn-On Delay Time1.4 ns
Dimensions
Height1.2 mm
Length17 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Microchip A54SX16A-FGG256I.

Mouser
Datasheet108 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements