Microchip A54SX08A-TQG144A

FPGA SX-A Family 8K Gates 512 Cells 238MHz 0.25um/0.22um (CMOS) Technology 2.5V 144-Pin TQFP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Weight1.319103 g
Technical
Max Frequency238 MHz
Max Operating Temperature125 °C
Max Supply Voltage2.75 V
Min Operating Temperature-40 °C
Min Supply Voltage2.25 V
Number of Gates12000
Number of I/Os113
Number of Logic Blocks (LABs)768
Number of Registers512
Operating Supply Voltage2.5 V
Propagation Delay1.2 ns
Dimensions
Height1.4 mm
Length20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Microchip A54SX08A-TQG144A.

SHENGYU ELECTRONICS
Datasheet108 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A54SX08A-TQG144A.

Descriptions

Descriptions of Microchip A54SX08A-TQG144A provided by its distributors.

FPGA SX-A Family 8K Gates 512 Cells 238MHz 0.25um/0.22um (CMOS) Technology 2.5V 144-Pin TQFP
FPGA - Field Programmable Gate Array A54SX08A-TQG144A Lead Free
FPGA 768 CLBS 12000 GATES 238 MHz PQFP144
A54Sx08A-Tqg144A Lead Free 144 Lqfp 20X20X1.4Mm Tray Rohs Compliant: Yes |Microchip A54SX08A-TQG144A

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Weight1.319103 g
Technical
Max Frequency238 MHz
Max Operating Temperature125 °C
Max Supply Voltage2.75 V
Min Operating Temperature-40 °C
Min Supply Voltage2.25 V
Number of Gates12000
Number of I/Os113
Number of Logic Blocks (LABs)768
Number of Registers512
Operating Supply Voltage2.5 V
Propagation Delay1.2 ns
Dimensions
Height1.4 mm
Length20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Microchip A54SX08A-TQG144A.

SHENGYU ELECTRONICS
Datasheet108 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements