Microchip A54SX08A-FPQ208

FPGA SX-A Family 8K Gates 512 Cells 172MHz 0.25um/0.22um (CMOS) Technology 2.5V 208-Pin PQFP
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Frequency172 MHz
Max Frequency172 MHz
Max Operating Temperature70 °C
Max Supply Voltage2.75 V
Min Operating Temperature0 °C
Min Supply Voltage2.25 V
Number of Gates12000
Number of I/Os130
Number of Logic Blocks (LABs)768
Number of Logic Elements/Cells768
Number of Registers512
Operating Supply Voltage2.5 V
Propagation Delay1.7 ns
Turn-On Delay Time1.7 ns
Dimensions
Height3.4 mm
Length28 mm
Width28 mm

Documents

Download datasheets and manufacturer documentation for Microchip A54SX08A-FPQ208.

SHENGYU ELECTRONICS
Datasheet108 pages17 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A54SX08A-FPQ208.

Descriptions

Descriptions of Microchip A54SX08A-FPQ208 provided by its distributors.

FPGA SX-A Family 8K Gates 512 Cells 172MHz 0.25um/0.22um (CMOS) Technology 2.5V 208-Pin PQFP
IC FPGA SX 12K GATES 208-PQFP
IC FPGA 130 I/O 208QFP
IC FPGA 83 I/O 100QFP
SXA FPGA 8K System Gates

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Frequency172 MHz
Max Frequency172 MHz
Max Operating Temperature70 °C
Max Supply Voltage2.75 V
Min Operating Temperature0 °C
Min Supply Voltage2.25 V
Number of Gates12000
Number of I/Os130
Number of Logic Blocks (LABs)768
Number of Logic Elements/Cells768
Number of Registers512
Operating Supply Voltage2.5 V
Propagation Delay1.7 ns
Turn-On Delay Time1.7 ns
Dimensions
Height3.4 mm
Length28 mm
Width28 mm

Documents

Download datasheets and manufacturer documentation for Microchip A54SX08A-FPQ208.

SHENGYU ELECTRONICS
Datasheet108 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements