Microchip A54SX08A-2TQG144I

FPGA SX-A Family 8K Gates 512 Cells 313MHz 0.25um/0.22um (CMOS) Technology 2.5V 144-Pin TQFP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Weight1.319103 g
Technical
Frequency313 MHz
Max Frequency313 MHz
Max Operating Temperature85 °C
Max Supply Voltage2.75 V
Min Operating Temperature-40 °C
Min Supply Voltage2.25 V
Number of Gates12000
Number of I/Os113
Number of Logic Blocks (LABs)768
Number of Logic Elements/Cells768
Number of Registers512
Operating Supply Voltage2.5 V
Propagation Delay900 ps
Speed Grade2
Turn-On Delay Time900 ps
Dimensions
Height1.4 mm
Length20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Microchip A54SX08A-2TQG144I.

SHENGYU ELECTRONICS
Datasheet108 pages17 years ago

Alternate Parts

Price @ 1000
$ 139.22
$ 120.61
$ 120.61
Stock
43,699
38,901
38,901
Authorized Distributors
5
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
144
144
144
Number of Logic Blocks (LABs)
768
768
768
Number of Logic Elements/Cells
768
768
768
Number of I/Os
113
113
113
Number of Gates
12000
12000
12000
RAM Size
-
-
-
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A54SX08A-2TQG144I.

Related Parts

Descriptions

Descriptions of Microchip A54SX08A-2TQG144I provided by its distributors.

FPGA SX-A Family 8K Gates 512 Cells 313MHz 0.25um/0.22um (CMOS) Technology 2.5V 144-Pin TQFP
FPGA - Field Programmable Gate Array A54SX08A-2TQG144I Lead Free
A54Sx08A-2Tqg144I Lead Free 144 Lqfp 20X20X1.4Mm Tray Rohs Compliant: Yes |Microchip A54SX08A-2TQG144I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • A54SX08A2TQG144I

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Weight1.319103 g
Technical
Frequency313 MHz
Max Frequency313 MHz
Max Operating Temperature85 °C
Max Supply Voltage2.75 V
Min Operating Temperature-40 °C
Min Supply Voltage2.25 V
Number of Gates12000
Number of I/Os113
Number of Logic Blocks (LABs)768
Number of Logic Elements/Cells768
Number of Registers512
Operating Supply Voltage2.5 V
Propagation Delay900 ps
Speed Grade2
Turn-On Delay Time900 ps
Dimensions
Height1.4 mm
Length20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Microchip A54SX08A-2TQG144I.

SHENGYU ELECTRONICS
Datasheet108 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements