Microchip A54SX08A-1FG144I

FPGA SX-A Family 8K Gates 512 Cells 278MHz 0.25um/0.22um (CMOS) Technology 2.5V 144-Pin F-BGA
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins144
Weight400.011771 mg
Technical
Frequency278 MHz
Max Frequency278 MHz
Max Operating Temperature85 °C
Max Supply Voltage2.75 V
Min Operating Temperature-40 °C
Min Supply Voltage2.25 V
Number of Gates12000
Number of I/Os111
Number of Logic Blocks (LABs)768
Number of Logic Elements/Cells768
Number of Registers512
Operating Supply Voltage2.5 V
Propagation Delay1.1 ns
Speed Grade1
Turn-On Delay Time1.1 ns
Dimensions
Height1.05 mm
Length13 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Microchip A54SX08A-1FG144I.

SHENGYU ELECTRONICS
Datasheet108 pages17 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A54SX08A-1FG144I.

Descriptions

Descriptions of Microchip A54SX08A-1FG144I provided by its distributors.

FPGA SX-A Family 8K Gates 512 Cells 278MHz 0.25um/0.22um (CMOS) Technology 2.5V 144-Pin F-BGA
FPGA 768 CLBS 12000 GATES 272 MHz PBGA144
IC FPGA SX 12K GATES 144-FBGA
IC FPGA 111 I/O 144FBGA
SXA FPGA 8K System Gates

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins144
Weight400.011771 mg
Technical
Frequency278 MHz
Max Frequency278 MHz
Max Operating Temperature85 °C
Max Supply Voltage2.75 V
Min Operating Temperature-40 °C
Min Supply Voltage2.25 V
Number of Gates12000
Number of I/Os111
Number of Logic Blocks (LABs)768
Number of Logic Elements/Cells768
Number of Registers512
Operating Supply Voltage2.5 V
Propagation Delay1.1 ns
Speed Grade1
Turn-On Delay Time1.1 ns
Dimensions
Height1.05 mm
Length13 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Microchip A54SX08A-1FG144I.

SHENGYU ELECTRONICS
Datasheet108 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements