Microchip A54SX08-2PQG208I

FPGA SX Family 8K Gates 512 Cells 320MHz 0.35um (CMOS) Technology 3.3V/5V 208-Pin PQFP
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Frequency320 MHz
Max Frequency320 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Gates12000
Number of I/Os130
Number of Logic Blocks (LABs)768
Number of Logic Elements/Cells768
Number of Registers256
Operating Supply Voltage5 V
Propagation Delay700 ps
Speed Grade2
Turn-On Delay Time700 ps
Dimensions
Height3.4 mm
Length28 mm
Width28 mm

Documents

Download datasheets and manufacturer documentation for Microchip A54SX08-2PQG208I.

SHENGYU ELECTRONICS
Datasheet64 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip A54SX08-2PQG208I.

Descriptions

Descriptions of Microchip A54SX08-2PQG208I provided by its distributors.

FPGA SX Family 8K Gates 512 Cells 320MHz 0.35um (CMOS) Technology 3.3V/5V 208-Pin PQFP
IC FPGA SX 12K GATES 208-PQFP
IC FPGA 130 I/O 208QFP
SXA FPGA 8K System Gates

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Frequency320 MHz
Max Frequency320 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Gates12000
Number of I/Os130
Number of Logic Blocks (LABs)768
Number of Logic Elements/Cells768
Number of Registers256
Operating Supply Voltage5 V
Propagation Delay700 ps
Speed Grade2
Turn-On Delay Time700 ps
Dimensions
Height3.4 mm
Length28 mm
Width28 mm

Documents

Download datasheets and manufacturer documentation for Microchip A54SX08-2PQG208I.

SHENGYU ELECTRONICS
Datasheet64 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements