Allegro MicroSystems A4915METTR-T

BLDC 3V~5.5V Parallel QFN-28-EP(5x5) Motor Driver ICs ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins28
Technical
Ambient Temperature Range High105 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-20 °C
Min Supply Voltage3 V
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A4915METTR-T.

Allegro MicroSystems LLC SCT
Datasheet17 pages4 years ago
LKR
Datasheet17 pages2 years ago
SHENGYU ELECTRONICS
Datasheet17 pages5 years ago
Newark
Datasheet17 pages8 years ago
Datasheet17 pages9 years ago
Allegro
Datasheet17 pages11 years ago

Inventory History

3 month trend:
+1.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Allegro MicroSystems A4915METTR-T.

Related Parts

Descriptions

Descriptions of Allegro MicroSystems A4915METTR-T provided by its distributors.

BLDC 3V~5.5V Parallel QFN-28-EP(5x5) Motor Driver ICs ROHS
3-Phase Brushless DC Motor Driver 28-Pin QFN EP T/R
Power MOSFET Cut Tape (CT) A4915M ALSO OPERATES WITH THE RANGE OF 5V-50V SUPPLY motor controller 24V 24mA 5mm -20C~150C TJ
Mosfet Driver, 3 Phase Full Bridge, Hqfn-28; No. Of Channels:6Channels; Driver Configuration:High Side And Low Side; Power Switch Type:Mosfet; No. Of Pins:28Pins; Ic Case/Package:Hqfn; Input Type:-; Source Current:-; Sink Current:-Rohs Compliant: Yes |Allegro Microsystems A4915METTR-T

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • ALLEGRO MICROSYSTEM INCORPORATED
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • Allegro MicroSystems Europe Ltd
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • ALLGRO
  • Allegro Microsystem

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins28
Technical
Ambient Temperature Range High105 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-20 °C
Min Supply Voltage3 V
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A4915METTR-T.

Allegro MicroSystems LLC SCT
Datasheet17 pages4 years ago
LKR
Datasheet17 pages2 years ago
SHENGYU ELECTRONICS
Datasheet17 pages5 years ago
Newark
Datasheet17 pages8 years ago
Datasheet17 pages9 years ago
Allegro
Datasheet17 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant