Microchip A42MX16-FPQ208

FPGA 42MX Family 24K Gates 608 Cells 62MHz/103MHz 0.45um (CMOS) Technology 3.3V/5V 208-Pin PQFP
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Max Frequency103 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Gates24000
Number of I/Os140
Number of Logic Blocks (LABs)608
Number of Logic Elements/Cells608
Number of Registers928
Operating Supply Voltage5 V
Dimensions
Height3.4 mm
Length28 mm
Width28 mm

Documents

Download datasheets and manufacturer documentation for Microchip A42MX16-FPQ208.

SHENGYU ELECTRONICS
Datasheet172 pages7 years ago
_legacy Avnet
Datasheet124 pages14 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A42MX16-FPQ208.

Related Parts

Descriptions

Descriptions of Microchip A42MX16-FPQ208 provided by its distributors.

FPGA 42MX Family 24K Gates 608 Cells 62MHz/103MHz 0.45um (CMOS) Technology 3.3V/5V 208-Pin PQFP
FPGA 608 CLBS 24000 GATES 56 MHz PQFP208
IC FPGA MX SGL CHIP 24K 208-PQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • A42MX16FPQ208

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Max Frequency103 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Gates24000
Number of I/Os140
Number of Logic Blocks (LABs)608
Number of Logic Elements/Cells608
Number of Registers928
Operating Supply Voltage5 V
Dimensions
Height3.4 mm
Length28 mm
Width28 mm

Documents

Download datasheets and manufacturer documentation for Microchip A42MX16-FPQ208.

SHENGYU ELECTRONICS
Datasheet172 pages7 years ago
_legacy Avnet
Datasheet124 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements