Microchip A42MX16-2TQ176I

FPGA 42MX Family 24K Gates 608 Cells 129MHz/215MHz 0.45um (CMOS) Technology 3.3V/5V 176-Pin TQFP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins176
Technical
Max Frequency215 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Gates24000
Number of I/Os140
Number of Logic Blocks (LABs)608
Number of Logic Elements/Cells608
Number of Registers928
Operating Supply Voltage5 V
Speed Grade2
Dimensions
Height1.4 mm
Length24 mm
Width24 mm

Documents

Download datasheets and manufacturer documentation for Microchip A42MX16-2TQ176I.

SHENGYU ELECTRONICS
Datasheet172 pages7 years ago
_legacy Avnet
Datasheet124 pages14 years ago
Mouser
Datasheet123 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip A42MX16-2TQ176I.

Descriptions

Descriptions of Microchip A42MX16-2TQ176I provided by its distributors.

FPGA 42MX Family 24K Gates 608 Cells 129MHz/215MHz 0.45um (CMOS) Technology 3.3V/5V 176-Pin TQFP
IC FPGA MX SGL CHIP 24K 176-TQFP
IC FPGA 140 I/O 176TQFP
MX FPGA 24K System Gates

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins176
Technical
Max Frequency215 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Gates24000
Number of I/Os140
Number of Logic Blocks (LABs)608
Number of Logic Elements/Cells608
Number of Registers928
Operating Supply Voltage5 V
Speed Grade2
Dimensions
Height1.4 mm
Length24 mm
Width24 mm

Documents

Download datasheets and manufacturer documentation for Microchip A42MX16-2TQ176I.

SHENGYU ELECTRONICS
Datasheet172 pages7 years ago
_legacy Avnet
Datasheet124 pages14 years ago
Mouser
Datasheet123 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant