Microchip A42MX16-1PQ100

FPGA 42MX Family 24K Gates 608 Cells 119MHz/198MHz 0.45um Technology 3.3V/5V 100-Pin PQFP
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins100
Weight1.758804 g
Technical
Max Frequency198 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Gates24000
Number of I/Os83
Number of Logic Blocks (LABs)608
Number of Logic Elements/Cells608
Number of Registers928
Operating Supply Voltage5 V
Speed Grade1
Dimensions
Height2.7 mm
Length20 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip A42MX16-1PQ100.

SHENGYU ELECTRONICS
Datasheet172 pages7 years ago
_legacy Avnet
Datasheet124 pages14 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A42MX16-1PQ100.

Related Parts

Descriptions

Descriptions of Microchip A42MX16-1PQ100 provided by its distributors.

FPGA 42MX Family 24K Gates 608 Cells 119MHz/198MHz 0.45um Technology 3.3V/5V 100-Pin PQFP
IC FPGA 83 I/O 100QFP
IC FPGA 69 I/O 100QFP
MX FPGA 24K System Gates

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins100
Weight1.758804 g
Technical
Max Frequency198 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Gates24000
Number of I/Os83
Number of Logic Blocks (LABs)608
Number of Logic Elements/Cells608
Number of Registers928
Operating Supply Voltage5 V
Speed Grade1
Dimensions
Height2.7 mm
Length20 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip A42MX16-1PQ100.

SHENGYU ELECTRONICS
Datasheet172 pages7 years ago
_legacy Avnet
Datasheet124 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements