Microchip A42MX09-3PL84

FPGA 42MX Family 14K Gates 336 Cells 177MHz/296MHz 0.45um (CMOS) Technology 3.3V/5V 84-Pin PLCC
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins84
Weight6.777889 g
Technical
Max Frequency296 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Gates14000
Number of I/Os72
Number of Logic Blocks (LABs)336
Number of Logic Elements/Cells336
Number of Registers516
Operating Supply Voltage5 V
Speed Grade3
Dimensions
Height3.68 mm
Length29.31 mm
Width29.31 mm

Documents

Download datasheets and manufacturer documentation for Microchip A42MX09-3PL84.

SHENGYU ELECTRONICS
Datasheet172 pages7 years ago
_legacy Avnet
Datasheet124 pages14 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A42MX09-3PL84.

Related Parts

Descriptions

Descriptions of Microchip A42MX09-3PL84 provided by its distributors.

FPGA 42MX Family 14K Gates 336 Cells 177MHz/296MHz 0.45um (CMOS) Technology 3.3V/5V 84-Pin PLCC
IC FPGA MX SGL CHIP 14K 84-PLCC
MX FPGA 14K System Gates
IC FPGA 72 I/O 84PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins84
Weight6.777889 g
Technical
Max Frequency296 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Gates14000
Number of I/Os72
Number of Logic Blocks (LABs)336
Number of Logic Elements/Cells336
Number of Registers516
Operating Supply Voltage5 V
Speed Grade3
Dimensions
Height3.68 mm
Length29.31 mm
Width29.31 mm

Documents

Download datasheets and manufacturer documentation for Microchip A42MX09-3PL84.

SHENGYU ELECTRONICS
Datasheet172 pages7 years ago
_legacy Avnet
Datasheet124 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements