Microchip A42MX09-1VQ100M

FPGA 42MX Family 14K Gates 336 Cells 148MHz/247MHz 0.45um (CMOS) Technology 3.3V/5V 100-Pin VQFP
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Max Frequency247 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Gates14000
Number of I/Os83
Number of Logic Blocks (LABs)336
Number of Logic Elements/Cells336
Number of Registers516
Operating Supply Voltage5 V
Speed Grade1
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip A42MX09-1VQ100M.

SHENGYU ELECTRONICS
Datasheet172 pages7 years ago
_legacy Avnet
Datasheet124 pages14 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A42MX09-1VQ100M.

Related Parts

Descriptions

Descriptions of Microchip A42MX09-1VQ100M provided by its distributors.

FPGA 42MX Family 14K Gates 336 Cells 148MHz/247MHz 0.45um (CMOS) Technology 3.3V/5V 100-Pin VQFP
FPGA 336 CLBS 14000 GATES 135 MHz PQFP100
IC FPGA 83 I/O 100VQFP
MX FPGA 14K System Gates

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Max Frequency247 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Gates14000
Number of I/Os83
Number of Logic Blocks (LABs)336
Number of Logic Elements/Cells336
Number of Registers516
Operating Supply Voltage5 V
Speed Grade1
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip A42MX09-1VQ100M.

SHENGYU ELECTRONICS
Datasheet172 pages7 years ago
_legacy Avnet
Datasheet124 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements