Signal Transformers A41-25-10

Power Transformer 4000Vrms 25VA 12Term. Quick Connect/Solder Lug Flange Mount


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Sager Electronics
A41-25-10 172 Buy Now »
USD
10.15 10.15 10.15
Digi-Key
595-1707-ND 30 Buy Now »
USD
14.48 10.70 9.28 8.89 8.75
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
A41-25-10 Contact ··

Descriptions

XFRMR LAMINATED 25VA CHAS MOUNT
Digi-Key
Power Transformer 4000Vrms 25VA 12Term. Quick Connect/Solder Lug Flange Mount
Sager Electronics

Technical Specifications

Size-Width 54.4 mm
Lead-Free Status Lead Free
Size-Height 58.7 mm
Mounting Type Chassis
RoHS Compliant
Weight 566.990463 g
Size-Length 71.4 mm

Alternate Names

SIGNAL TRANSFORMER A41-25-10
Signal Transformer Company Inc A41-25-10
SGINAL TRANSFROMER A41-25-10
SIGNAL TRANSFORMER CO INC A41-25-10

Search for other parts like A41 »